Analog and Digital Output

Results: 18
Stocking Options
Environmental Options
Media
Marketplace Product
18Results

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1,819
In Stock
1 : $14.60000
Tray
-
Tray
Active
Digital, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C (IR)
PWM, SMBus
4.5V ~ 5.5V
16 b
Sleep Mode
±0.5°C (±4°C)
0°C ~ 60°C (240°C ~ 380°C)
-40°C ~ 85°C
Through Hole
TO-39-4 Metal Can
TO-39
1,174
In Stock
1 : $14.60000
Tube
-
Tube
Active
Digital, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C (IR)
PWM, SMBus
2.6V ~ 3.6V
16 b
Sleep Mode
±0.5°C (±4°C)
0°C ~ 60°C (120°C ~ 380°C)
-40°C ~ 85°C
Through Hole
TO-39-4 Metal Can
TO-39
998
In Stock
1 : $15.25000
Tube
-
Tube
Active
Digital, Infrared (IR)
-40°C ~ 125°C
-70°C ~ 380°C (IR)
PWM, SMBus
4.5V ~ 5.5V
16 b
Sleep Mode
±0.5°C (±4°C)
0°C ~ 60°C (240°C ~ 380°C)
-40°C ~ 125°C
Through Hole
TO-39-4 Metal Can
TO-39
278
In Stock
1 : $19.58000
Tube
-
Tube
Active
Digital, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C (IR)
PWM, SMBus
2.6V ~ 3.6V
16 b
Sleep Mode
±0.2°C (±0.3°C)
0°C ~ 60°C (120°C ~ 380°C)
-40°C ~ 85°C
Through Hole
TO-39-4 Metal Can
TO-39
948
In Stock
1 : $23.29000
Tube
-
Tube
Active
Digital, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C (IR)
PWM, SMBus
2.6V ~ 3.6V
16 b
Sleep Mode
±0.5°C (±4°C)
0°C ~ 60°C (120°C ~ 380°C)
-40°C ~ 85°C
Through Hole
TO-39-4 Metal Can
TO-39
681
In Stock
1 : $25.95000
Tube
-
Tube
Active
Digital, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C (IR)
PWM, SMBus
4.5V ~ 5.5V
16 b
Sleep Mode
±0.5°C (±4°C)
0°C ~ 60°C (240°C ~ 380°C)
-40°C ~ 85°C
Through Hole
TO-39-4 Metal Can
TO-39
876
In Stock
1 : $28.65000
Tube
-
Tube
Active
Digital, Infrared (IR)
-40°C ~ 125°C
-70°C ~ 380°C (IR)
PWM, SMBus
4.5V ~ 5.5V
16 b
Sleep Mode
±0.5°C (±4°C)
0°C ~ 60°C (240°C ~ 380°C)
-40°C ~ 125°C
Through Hole
TO-39-4 Metal Can
TO-39
2,306
In Stock
1 : $31.97000
Tube
-
Tube
Active
Digital, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C (IR)
PWM, SMBus
2.6V ~ 3.6V
16 b
Sleep Mode
±0.5°C (±4°C)
0°C ~ 60°C (120°C ~ 380°C)
-40°C ~ 85°C
Through Hole
TO-39-4 Metal Can
TO-39
1,125
In Stock
1 : $31.97000
Tube
-
Tube
Active
Digital, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C (IR)
PWM, SMBus
4.5V ~ 5.5V
16 b
Sleep Mode
±0.5°C (±4°C)
0°C ~ 60°C (240°C ~ 380°C)
-40°C ~ 85°C
Through Hole
TO-39-4 Metal Can
TO-39
373
In Stock
1 : $32.34000
Tube
-
Tube
Active
Digital, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C (IR)
PWM, SMBus
2.6V ~ 3.6V
16 b
Sleep Mode
±0.2°C (±0.3°C)
0°C ~ 60°C (120°C ~ 380°C)
-40°C ~ 85°C
Through Hole
TO-39-4 Metal Can
TO-39
1,555
In Stock
1 : $39.89000
Tube
-
Tube
Active
Digital, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C (IR)
PWM, SMBus
2.6V ~ 3.6V
16 b
Sleep Mode
±0.5°C (±4°C)
0°C ~ 60°C (120°C ~ 380°C)
-40°C ~ 85°C
Through Hole
TO-39-4 Metal Can
TO-39
0
In Stock
Check Lead Time
1,034 : $11.07922
Tube
-
Tube
Active
Digital, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C (IR)
PWM, SMBus
2.6V ~ 3.6V
16 b
Sleep Mode
±0.2°C (±0.3°C)
0°C ~ 60°C (120°C ~ 380°C)
-40°C ~ 85°C
Through Hole
TO-39-4 Metal Can
TO-39
0
In Stock
Check Lead Time
1,034 : $12.10586
Tube
-
Tube
Active
Digital, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C (IR)
PWM, SMBus
2.6V ~ 3.6V
16 b
Sleep Mode
±0.5°C (±4°C)
0°C ~ 60°C (120°C ~ 380°C)
-40°C ~ 85°C
Through Hole
TO-39-4 Metal Can
TO-39
0
In Stock
Check Lead Time
1,034 : $12.10586
Tube
-
Tube
Active
Digital, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C (IR)
PWM, SMBus
4.5V ~ 5.5V
16 b
Sleep Mode
±0.5°C (±4°C)
0°C ~ 60°C (240°C ~ 380°C)
-40°C ~ 85°C
Through Hole
TO-39-4 Metal Can
TO-39
0
In Stock
Check Lead Time
1,034 : $18.09075
Tube
-
Tube
Active
Digital, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C (IR)
PWM, SMBus
4.5V ~ 5.5V
16 b
Sleep Mode
±0.5°C (±4°C)
0°C ~ 60°C (240°C ~ 380°C)
-40°C ~ 85°C
Through Hole
TO-39-4 Metal Can
TO-39
0
In Stock
Check Lead Time
1,034 : $18.09075
Tube
-
Tube
Active
Digital, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C (IR)
PWM, SMBus
2.6V ~ 3.6V
16 b
Sleep Mode
±0.5°C (±4°C)
0°C ~ 60°C (120°C ~ 380°C)
-40°C ~ 85°C
Through Hole
TO-39-4 Metal Can
TO-39
0
In Stock
Check Lead Time
1,034 : $24.80625
Tube
-
Tube
Active
Digital, Infrared (IR)
-40°C ~ 125°C
-70°C ~ 380°C (IR)
PWM, SMBus
4.5V ~ 5.5V
16 b
Sleep Mode
±0.5°C (±4°C)
0°C ~ 60°C (240°C ~ 380°C)
-40°C ~ 125°C
Through Hole
TO-39-4 Metal Can
TO-39
0
In Stock
Check Lead Time
1,034 : $34.95437
Tray
-
Tray
Active
Digital, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C (IR)
PWM, SMBus
2.6V ~ 3.6V
16 b
Sleep Mode
±0.2°C (±0.3°C)
0°C ~ 60°C (120°C ~ 380°C)
-40°C ~ 85°C
Through Hole
TO-39-4 Metal Can
TO-39
Showing
of 18

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.