Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance @ 25°C
Resistance Tolerance
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2-X1SON
TMP6131DECT
SENSOR PTC 10KOHM 1% X1SON
Texas Instruments
2,762
In Stock
1 : $1.04000
Cut Tape (CT)
250 : $0.50000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±1%-40°C ~ 125°C (TA)Surface Mount0402 (1006 Metric)2-X1SON (1x0.6)
lpg-2-to-92
TMP6131LPGM
SENSOR PTC 10K OHM 1% TO92S
Texas Instruments
0
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.26130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 kOhms±1%-40°C ~ 125°C (TA)Through HoleTO-226-2, TO-92-2 (TO-226AC)TO-92-2
2-X1SON
TMP6131DECR
SENSOR PTC 10KOHM 1% X1SON
Texas Instruments
0
In Stock
1 : $0.24000
Cut Tape (CT)
10,000 : $0.08000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±1%-40°C ~ 125°C (TA)Surface Mount0402 (1006 Metric)2-X1SON (1x0.6)
Showing
1 - 3
of 3

Temperature Sensors - PTC Thermistors


Positive Temperature Coefficient (PTC) thermistor temperature sensors are devices that exhibit an increase in resistance in response to an increase in temperature. Thermistors produce an output signal that is relatively large and easy to measure compared to many other temperature sensor types, though their characteristics tend to be less stable and less suitable for precise temperature measurements. PTC thermistors in particular are often adapted for over-temperature detection applications, and often exhibit a distinctly nonlinear temperature-resistance relationship that makes them useful for detection of an imprecise "high" temperature condition, though poor for making accurate measurements.