Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-LFCSP-WQ
ADT7420UCPZ-R2
SENSOR DGTL -40C-150C 16LFCSP
Analog Devices Inc.
3
In Stock
1 : $9.64000
Cut Tape (CT)
250 : $6.88364
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDigital, Local-40°C ~ 150°C-I²C2.7V ~ 5.5V15 bOne-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode±0.2°C (±0.6°C)-10°C ~ 85°C (-40°C ~ 125°C)-40°C ~ 150°CSurface Mount16-WQFN Exposed Pad, CSP16-LFCSP-WQ (4x4)
16-LFCSP-WQ
ADT7420UCPZ-RL7
SENSOR DGTL -40C-150C 16LFCSP
Analog Devices Inc.
2
In Stock
1 : $10.14000
Cut Tape (CT)
1,500 : $6.03000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDigital, Local-40°C ~ 150°C-I²C2.7V ~ 5.5V15 bOne-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode±0.2°C (±0.6°C)-10°C ~ 85°C (-40°C ~ 125°C)-40°C ~ 150°CSurface Mount16-WQFN Exposed Pad, CSP16-LFCSP-WQ (4x4)
Showing
1 - 2
of 2

Temperature Sensors - Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.