Tape

Results: 3,274
Manufacturer
3M3M (TC)
Series
-*VHB™ 4611VHB™ 4646VHB™ 4655VHB™ 4905VHB™ 4910VHB™ 4914VHB™ 4919FVHB™ 4920VHB™ 4926VHB™ 4929
Packaging
-BagBoxBulkSheet
Tape Type
-Adhesive TransferAluminum FoilDouble Coated FoamDouble Coated, Double SidedDouble Sided Foam
Adhesive
-AcrylicAcrylic, 100MPAcrylic, 300LSEPressure Sensitive Adhesive (PSA)
Backing, Carrier
-Acrylic FoamPaperPolycoated Kraft LinerPolyester FilmPolyesterPolyethylene FilmPolyethylene-Terephthalate (PET)
Thickness
0.0051" (5.1 mils, 0.130mm)0.0060" (6.0 mils, 0.152mm)0.0062" (6.2 mils, 0.157mm)0.0080" (8.0 mils, 0.203mm)0.0090" (9.0 mils, 0.229mm)0.0092" (9.2 mils, 0.234mm)0.0098" (9.8 mils, 0.250mm)0.0100" (10.0 mils, 0.254mm)0.0120" (12.0 mils, 0.305mm)0.0140" (14.0 mils, 0.356mm)0.0150" (15.0 mils, 0.381mm)0.0160" (16.0 mils, 0.406mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.050mm)0.0020" (2.0 mils, 0.051mm)0.0042" (4.2 mils, 0.106mm)0.0050" (5.0 mils, 0.127mm)0.0100" (10.0 mils, 0.254mm)0.0110" (11.0 mils, 0.279mm)0.0120" (12.0 mils, 0.305mm)0.0150" (15.0 mils, 0.381mm)0.0200" (20.0 mils, 0.508mm)0.0220" (22.0 mils, 0.559mm)0.0230" (23.0 mils, 0.584mm)0.0270" (27.0 mils, 0.686mm)
Thickness - Backing, Carrier
0.0009" (0.9 mils, 0.023mm)0.0020" (2.0 mils, 0.051mm)0.0030" (3.0 mils, 0.076mm)0.0040" (4.0 mils, 0.102mm)0.0050" (5.0 mils, 0.127mm)-
Width
0.13" (3.18mm) 1/8"0.18" (4.50mm)0.19" (4.78mm) 3/16"0.25" (6.35mm) 1/4" dia0.25" (6.35mm) 1/4"0.31" (7.87mm) 5/16" dia0.31" (7.87mm) 5/16"0.38" (9.65mm) 3/8" dia0.38" (9.65mm) 3/8"0.44" (11.13mm) 7/16" dia0.44" (11.13mm) 7/16"0.47" (11.94mm)
Length
0.25" (6.40mm) 1/4"0.50" (12.70mm) 1/2"0.50" (12.70mm)0.75" (19.05mm) 3/4"0.75" (19.05mm)1.00" (25.40mm)1.25" (31.75mm) 1 1/4"1.50" (38.10mm)2.00" (50.80mm)3' (914.4mm) 1 yd3.00" (76.20mm)4.00" (101.60mm)
Color
-BlackClearGrayTransparentWhite
Usage
-Attachment, High Temperature ApplicationsBondingBonding, JoiningGeneral Purpose
Temperature Range
-31°F ~ 194°F (-35°C ~ 90°C)50 ~ 100°F (10 ~ 38°C)50°F (10°C)50°F ~ 100°F (10°C ~ 38°C)50°F ~ 250°F (10°C ~ 121°C)70°F ~ 100°F (21°C ~ 38°C)70°F ~ 500°F (21°C ~ 260°C)160°F (71°C) Max160°F (71°C)180°F (82°C) Max199°F (93°C) Max200°F (93°C) Max200°F (93°C)250°F (121°C) Max
Stocking Options
Environmental Options
Media
Marketplace Product
3,274Results
Search Entry
Applied FiltersRemove All

Showing
of 3,274
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tape Type
Adhesive
Backing, Carrier
Thickness
Thickness - Adhesive
Thickness - Backing, Carrier
Width
Length
Color
Usage
Temperature Range
1/2-5-5952
0.25-5-5952
TAPE DBL SIDED BLK 1/4"X5YDS
3M (TC)
915
In Stock
1 : $21.82000
Bulk
Bulk
ActiveDouble Coated, Double SidedAcrylicPolyethylene Film0.0450" (45.0 mils, 1.143mm)0.0400" (40.0 mils, 1.016mm)0.0050" (5.0 mils, 0.127mm)0.25" (6.35mm) 1/4"15' (4.6m) 5 ydsBlackGeneral Purpose250°F (121°C) Max
0.25-5-4910
0.25-5-4910
TAPE DBL SIDED CLR 1/4"X5YDS
3M (TC)
193
In Stock
1 : $21.84000
Bulk
Bulk
ActiveDouble Coated, Double SidedAcrylicPolyethylene Film0.0400" (40.0 mils, 1.016mm)--0.25" (6.35mm) 1/4"15' (4.6m) 5 ydsClearGeneral Purpose199°F (93°C) Max
VHB GPH
3M GPH-160GF 0.75" X 5YD
TAPE DBL SIDED GRAY 3/4"X5YDS
3M (TC)
102
In Stock
1 : $33.95000
Bulk
Bulk
ActiveDouble Coated, Double SidedAcrylicAcrylic Foam0.0630" (63.0 mils, 1.600mm)--0.75" (19.05mm) 3/4"15' (4.6m) 5 ydsGrayBonding300°F (149°C) Max
F9469PC
F9469PC-1/2"X60YD
TAPE ADH TRANSF CLR 1/2"X60YDS
3M
218
In Stock
1 : $38.64000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0090" (9.0 mils, 0.229mm)0.0050" (5.0 mils, 0.127mm)0.0040" (4.0 mils, 0.102mm)0.50" (12.70mm) 1/2"180' (55.0m) 60 ydsClearAttachment, High Temperature Applications-
59xx
5925(1/4"X36YD)
TAPE DBL SIDED BLK 1/4"X36YDS
3M
62
In Stock
1 : $52.72000
Bulk
Bulk
ActiveDouble Coated, Double SidedAcrylicAcrylic Foam0.0250" (25.0 mils, 0.635mm)0.0200" (20.0 mils, 0.508mm)0.0050" (5.0 mils, 0.127mm)0.25" (6.35mm) 1/4"108' (32.9m) 36 ydsBlackBonding, Joining200°F (93°C) Max
5952 3/4"X15YD
5952 3/4"X15YD
TAPE DBL SIDED BLK 3/4"X15YDS
3M
46
In Stock
1 : $59.91000
Bulk
Bulk
ActiveDouble Coated, Double SidedAcrylicPolyethylene Film0.0450" (45.0 mils, 1.143mm)0.0400" (40.0 mils, 1.016mm)0.0050" (5.0 mils, 0.127mm)0.75" (19.05mm) 3/4"45' (13.7m) 15 ydsBlackGeneral Purpose250°F (121°C)
4910-CLEAR-1/2"X36YD
4910-CLEAR-1/2"X36YD
TAPE DBL SIDED CLR 1/2"X36YDS
3M
85
In Stock
1 : $84.50000
Bulk
Bulk
ActiveDouble Coated, Double SidedAcrylicAcrylic Foam0.0400" (40.0 mils, 1.016mm)--0.50" (12.70mm) 1/2"108' (32.9m) 36 ydsClearGeneral Purpose200°F (93°C)
1/2-5-5952
5952-1/2"X36YD
TAPE DBL SIDED BLK 1/2"X36YDS
3M
59
In Stock
1 : $88.75000
Bulk
Bulk
ActiveDouble Coated, Double SidedAcrylicPolyethylene Film0.0450" (45.0 mils, 1.143mm)0.0400" (40.0 mils, 1.016mm)0.0050" (5.0 mils, 0.127mm)0.50" (12.70mm) 1/2"108' (32.9m) 36 ydsBlackGeneral Purpose250°F (121°C)
59xx
5958FR(1/2"X36YD)
TAPE DBL SIDED BLK 1/2"X36YDS
3M
183
In Stock
1 : $96.33000
Bulk
Bulk
ActiveDouble Coated, Double SidedAcrylicPolyethylene Film0.0400" (40.0 mils, 1.016mm)-0.0050" (5.0 mils, 0.127mm)0.50" (12.70mm) 1/2"108' (32.9m) 36 ydsBlackGeneral Purpose-
4611(1"X36YD)
4611(1"X36YD)
TAPE DBL SIDED GRAY 1"X36YDS
3M
37
In Stock
1 : $100.32000
Bulk
Bulk
ActiveDouble Coated, Double SidedAcrylicAcrylic Foam0.0450" (45.0 mils, 1.143mm)0.0400" (40.0 mils, 1.016mm)0.0050" (5.0 mils, 0.127mm)1.00" (25.40mm)108' (32.9m) 36 ydsGrayBonding-
4956-GRAY-1/2"X36YD / 1-18-RP62
4956-GRAY-1/2"X36YD
TAPE DBL SIDED GRAY 1/2"X36YDS
3M
29
In Stock
1 : $109.52000
Bulk
Bulk
ActiveDouble Coated, Double SidedAcrylicPaper0.0620" (62.0 mils, 1.575mm)0.0590" (59.0 mils, 1.499mm)0.0030" (3.0 mils, 0.076mm)0.50" (12.70mm) 1/2"108' (32.9m) 36 ydsGrayGeneral Purpose200°F (93°C)
5952(3/4"X36YD)
5952(3/4"X36YD)
TAPE DBL SIDED BLK 3/4"X36YDS
3M
30
In Stock
1 : $118.67000
Bulk
Bulk
ActiveDouble Coated, Double SidedAcrylicPolyethylene Film0.0400" (40.0 mils, 1.016mm)-0.0050" (5.0 mils, 0.127mm)0.75" (19.05mm) 3/4"108' (32.9m) 36 ydsBlackGeneral Purpose-
5952 1"X36YD
5952 1"X36YD
TAPE DBL SIDED BLK 1"X36YDS
3M
66
In Stock
1 : $147.91000
Bulk
Bulk
ActiveDouble Coated, Double SidedAcrylicPolyethylene Film0.0450" (45.0 mils, 1.143mm)0.0400" (40.0 mils, 1.016mm)0.0050" (5.0 mils, 0.127mm)1.00" (25.40mm)108' (32.9m) 36 ydsBlackGeneral Purpose250°F (121°C)
59xx
5925(1/2"X72YD)
TAPE DBL SIDED BLK 1/2"X72YDS
3M
79
In Stock
1 : $160.04000
Bulk
Bulk
ActiveDouble Coated, Double SidedAcrylicAcrylic Foam0.0250" (25.0 mils, 0.635mm)0.0200" (20.0 mils, 0.508mm)0.0050" (5.0 mils, 0.127mm)0.50" (12.70mm) 1/2"216' (66.0m) 72 ydsBlackGeneral Purpose200°F (93°C) Max
4920-WHITE
4920-WHITE-1/2"X72YD-BULK
TAPE DBL SIDED WHITE 1/2"X72YDS
3M
56
In Stock
1 : $190.23000
Bulk
Bulk
ActiveDouble Coated, Double SidedAcrylicPaper0.0150" (15.0 mils, 0.381mm)0.0120" (12.0 mils, 0.305mm)0.0030" (3.0 mils, 0.076mm)0.50" (12.70mm) 1/2"216' (66.0m) 72 ydsWhiteGeneral Purpose200°F (93°C)
F9473PC
F9473PC
TAPE ADHSV TRANSFER CLR 2"X60YDS
3M
117
In Stock
1 : $237.46000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0140" (14.0 mils, 0.356mm)0.0100" (10.0 mils, 0.254mm)0.0040" (4.0 mils, 0.102mm)2.00" (50.80mm)180' (55.0m) 60 ydsClearAttachment, High Temperature Applications-
0.375-5-5952
0.125-5-5952
TAPE DBL SIDED BLK 1/8"X5YDS
3M (TC)
222
In Stock
1 : $12.00000
Bulk
Bulk
ActiveDouble Coated, Double SidedAcrylicPolyethylene Film0.0450" (45.0 mils, 1.143mm)0.0400" (40.0 mils, 1.016mm)0.0050" (5.0 mils, 0.127mm)0.13" (3.18mm) 1/8"15' (4.6m) 5 ydsBlackGeneral Purpose250°F (121°C) Max
1/2-5-5907
1/2-5-5907
TAPE DBL SIDED BLK 1.5"X5YDS
3M (TC)
120
In Stock
1 : $14.31000
Bulk
Bulk
ActiveDouble Coated, Double SidedAcrylicPolyethylene-Terephthalate (PET)0.0080" (8.0 mils, 0.203mm)--0.50" (12.70mm) 1/2"15' (4.6m) 5 ydsBlack--
F9469PC
F9469PC 1/4"X60YD
TAPE ADH TRANSF CLR 1/4"X60YDS
3M
127
In Stock
1 : $21.47000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 100MPPolycoated Kraft Liner0.0090" (9.0 mils, 0.229mm)0.0050" (5.0 mils, 0.127mm)0.0040" (4.0 mils, 0.102mm)0.25" (6.35mm) 1/4"180' (55.0m) 60 ydsClearAttachment, High Temperature Applications-
1-2-5-LSE-060WF
1/2-5-LSE-060WF
TAPE DBL SIDED WHITE 1/2"X5YDS
3M (TC)
121
In Stock
1 : $22.18000
Bulk
Bulk
ActiveDouble Coated, Double SidedAcrylicPolyethylene Film0.0236" (23.6 mils, 0.600mm)--0.50" (12.70mm) 1/2"15' (4.6m) 5 ydsWhiteBonding50°F ~ 100°F (10°C ~ 38°C)
3M GPH-160GF 0.5" X 5YD
3M GPH-160GF 0.5" X 5YD
TAPE DBL SIDED GRAY 1/2"X5YDS
3M (TC)
946
In Stock
1 : $23.80000
Bulk
Bulk
ActiveDouble Coated, Double SidedAcrylicAcrylic Foam0.0630" (63.0 mils, 1.600mm)--0.50" (12.70mm) 1/2"15' (4.6m) 5 ydsGrayBonding300°F (149°C) Max
3M GPH-110GF 0.75" CIRCLE-100/PK
3M GPH-110GF 0.75" CIRCLE-100/PK
TAPE DBL SIDED GRAY 3/4" DIA
3M (TC)
301
In Stock
1 : $27.21000
Bulk
Bulk
ActiveDouble Coated, Double SidedAcrylicAcrylic Foam0.0433" (43.3 mils, 1.100mm)--0.75" (19.05mm) 3/4" dia-GrayBonding300°F (149°C) Max
1-2-5-5925
1/2-5-5925
TAPE DBL SIDED BLK 1/2"X5YDS
3M (TC)
272
In Stock
1 : $38.92000
Bulk
Bulk
ActiveDouble Coated, Double SidedAcrylicPolyethylene Film0.0250" (25.0 mils, 0.635mm)0.0200" (20.0 mils, 0.508mm)0.0050" (5.0 mils, 0.127mm)0.50" (12.70mm) 1/2"15' (4.6m) 5 ydsBlackBonding, Joining200°F (93°C) Max
4910
4910 3/4"X15YD
TAPE DBL SIDED CLR 3/4"X15YDS
3M
26
In Stock
1 : $53.66000
Bulk
Bulk
ActiveDouble Coated, Double SidedAcrylicAcrylic Foam0.0400" (40.0 mils, 1.016mm)--0.75" (19.05mm) 3/4"45' (13.7m) 15 ydsClearGeneral Purpose200°F (93°C)
1-5-5952
1-5-5925
TAPE DBL SIDED BLK 1"X5YDS
3M (TC)
357
In Stock
1 : $53.95000
Bulk
Bulk
ActiveDouble Coated, Double SidedAcrylicPolyethylene Film0.0250" (25.0 mils, 0.635mm)0.0200" (20.0 mils, 0.508mm)0.0050" (5.0 mils, 0.127mm)1.00" (25.40mm)15' (4.6m) 5 ydsBlackBonding, Joining200°F (93°C) Max
Showing
of 3,274

Tape


Tape is a material that has adhesive on one or two sides and is used to make a bond between two or more items. Tape should be selected based on the type of material being bonded and the required bond strength. Tape is classified by the type (antistatic, electrical, duct, etc.), the adhesive (acrylic, epoxy, polymer, rubber, etc.) , the backing (acrylic, aluminum, paper, etc.), size, and its usage.