Tape

Results: 7
Backing, Carrier
-Vinyl
Color
BlackBlueGreenOrangeRedWhiteYellow
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tape Type
Adhesive
Backing, Carrier
Thickness
Thickness - Adhesive
Thickness - Backing, Carrier
Width
Length
Color
Usage
Temperature Range
T100X000VU1Y
T100X000VU1Y
TAPE LABELING ORANGE 1"X33.3YDS
Panduit Corp
2
In Stock
1 : $166.80000
Bulk
-
Bulk
Active
Labeling
-
-
0.0042" (4.2 mils, 0.107mm)
-
-
1.00" (25.40mm)
100' (30.5m) 33.3 yds
Orange
-
-58°F ~ 176°F (-50°C ~ 80°C)
T100X000VS1Y
T100X000VS1Y
TAPE LABELING GREEN 1"X33.3YDS
Panduit Corp
1
In Stock
1 : $175.12000
Bulk
-
Bulk
Active
Labeling
-
-
0.0042" (4.2 mils, 0.107mm)
-
-
1.00" (25.40mm)
100' (30.5m) 33.3 yds
Green
-
-58°F ~ 176°F (-50°C ~ 80°C)
T100X000VP1Y
T100X000VP1Y
TAPE LABELING WHITE 1"X33.3YDS
Panduit Corp
0
In Stock
Check Lead Time
1 : $166.64000
Bulk
-
Bulk
Active
Labeling
-
-
0.0042" (4.2 mils, 0.107mm)
-
-
1.00" (25.40mm)
100' (30.5m) 33.3 yds
White
-
-58°F ~ 176°F (-50°C ~ 80°C)
T100X000VW1Y
T100X000VW1Y
TAPE LABELING RED 1"X33.3YDS
Panduit Corp
0
In Stock
Check Lead Time
1 : $166.80000
Bulk
-
Bulk
Active
Labeling
-
-
0.0042" (4.2 mils, 0.107mm)
-
-
1.00" (25.40mm)
100' (30.5m) 33.3 yds
Red
-
-58°F ~ 176°F (-50°C ~ 80°C)
T100X000VQ1Y
T100X000VQ1Y
THERMTRANS TAPE VINYL 1.00
Panduit Corp
0
In Stock
Check Lead Time
2 : $174.98000
Bulk
-
Bulk
Active
Labeling
-
Vinyl
0.0042" (4.2 mils, 0.107mm)
-
-
1.00" (25.40mm)
100' (30.5m) 33.3 yds
Blue
-
-58°F ~ 176°F (-50°C ~ 80°C)
T100X000VX1Y
T100X000VX1Y
THERMTRANS TAPE VINYL 1.00
Panduit Corp
0
In Stock
Check Lead Time
2 : $175.12500
Bulk
-
Bulk
Active
Labeling
-
Vinyl
0.0042" (4.2 mils, 0.107mm)
-
-
1.00" (25.40mm)
100' (30.5m) 33.3 yds
Yellow
-
-58°F ~ 176°F (-50°C ~ 80°C)
T100X000VY1Y
T100X000VY1Y
THERMTRANS TAPE VINYL 1.00
Panduit Corp
0
In Stock
Check Lead Time
2 : $180.04000
Bulk
-
Bulk
Active
Labeling
-
Vinyl
0.0042" (4.2 mils, 0.107mm)
-
-
1.00" (25.40mm)
100' (30.5m) 33.3 yds
Black
-
-58°F ~ 176°F (-50°C ~ 80°C)
Showing
of 7

Tape


Tape is a material that has adhesive on one or two sides and is used to make a bond between two or more items. Tape should be selected based on the type of material being bonded and the required bond strength. Tape is classified by the type (antistatic, electrical, duct, etc.), the adhesive (acrylic, epoxy, polymer, rubber, etc.) , the backing (acrylic, aluminum, paper, etc.), size, and its usage.