Tape

Results: 6
Manufacturer
3M3M (TC)
Thickness
0.0014" (1.4 mils, 0.036mm)0.0035" (3.5 mils, 0.089mm)
Thickness - Backing, Carrier
0.0014" (1.4 mils, 0.036mm)-
Width
0.50" (12.70mm) 1/2"0.75" (19.05mm) 3/4"1.00" (25.40mm)1.50" (38.10mm) 1 1/2"
Length
15' (4.6m) 5 yds216' (66.0m) 72 yds
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tape Type
Adhesive
Backing, Carrier
Thickness
Thickness - Adhesive
Thickness - Backing, Carrier
Width
Length
Color
Usage
Temperature Range
665-xX72YD
665-1/2"X72YD
TAPE DBL SIDED CLR 1/2"X72YDS
3M
58
In Stock
1 : $29.15000
Bulk
Bulk
Active
Double Coated, Double Sided
Acrylic, 1070
UPVC
0.0014" (1.4 mils, 0.036mm)
-
-
0.50" (12.70mm) 1/2"
216' (66.0m) 72 yds
Clear
General Purpose
125°F (52°C)
665-xX72YD
665-1"X72YD
TAPE DBL SIDED CLR 1"X72YDS
3M
8
In Stock
1 : $52.15000
Bulk
Bulk
Active
Double Coated, Double Sided
Acrylic, 1070
UPVC
0.0014" (1.4 mils, 0.036mm)
-
-
1.00" (25.40mm)
216' (66.0m) 72 yds
Clear
General Purpose
125°F (52°C)
665-xX72YD
665-3/4"X72YD
TAPE DBL SIDED CLR 3/4"X72YDS
3M
43
In Stock
1 : $41.42000
Bulk
Bulk
Active
Double Coated, Double Sided
Acrylic, 1070
UPVC
0.0014" (1.4 mils, 0.036mm)
-
-
0.75" (19.05mm) 3/4"
216' (66.0m) 72 yds
Clear
General Purpose
125°F (52°C)
1/2-5-665
665-0.5-5
TAPE DBL SIDED CLR 1/2"X5YDS
3M (TC)
4
In Stock
1 : $6.69000
Bulk
Bulk
Active
Double Coated, Double Sided
Acrylic, 1070
UPVC
0.0035" (3.5 mils, 0.089mm)
-
0.0014" (1.4 mils, 0.036mm)
0.50" (12.70mm) 1/2"
15' (4.6m) 5 yds
Clear
General Purpose
125°F (52°C)
665 Series
665-1-5
TAPE DBL SIDED CLR 1"X5YDS
3M (TC)
2
In Stock
1 : $11.44000
Bulk
Bulk
Active
Double Coated, Double Sided
Acrylic, 1070
UPVC
0.0035" (3.5 mils, 0.089mm)
-
0.0014" (1.4 mils, 0.036mm)
1.00" (25.40mm)
15' (4.6m) 5 yds
Clear
General Purpose
125°F (52°C)
665 Series
665-1.5-5
TAPE DBL SIDED CLR 1 1/2"X5YDS
3M (TC)
3
In Stock
1 : $16.35000
Bulk
Bulk
Active
Double Coated, Double Sided
Acrylic, 1070
UPVC
0.0035" (3.5 mils, 0.089mm)
-
0.0014" (1.4 mils, 0.036mm)
1.50" (38.10mm) 1 1/2"
15' (4.6m) 5 yds
Clear
General Purpose
125°F (52°C)
Showing
of 6

Tape


Tape is a material that has adhesive on one or two sides and is used to make a bond between two or more items. Tape should be selected based on the type of material being bonded and the required bond strength. Tape is classified by the type (antistatic, electrical, duct, etc.), the adhesive (acrylic, epoxy, polymer, rubber, etc.) , the backing (acrylic, aluminum, paper, etc.), size, and its usage.