Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tape Type
Adhesive
Backing, Carrier
Thickness
Thickness - Adhesive
Thickness - Backing, Carrier
Width
Length
Color
Usage
Temperature Range
HFA2.00CL25
HFA2.00CL25
TAPE HOT FUSION CLR 1.97"X 8.3YD
Techflex
3
In Stock
1 : $53.23000
Spool
Spool
ActiveHot Fusion--0.0120" (12.0 mils, 0.305mm)--1.97" (50.00mm)25' (7.6m) 8.3 ydsClear--
TAPE HOT FUSION 1.97"X 33.3YD
HFA2.00CL100
TAPE HOT FUSION 1.97"X 33.3YD
Techflex
0
In Stock
Check Lead Time
1 : $157.56000
Spool
Spool
ActiveHot Fusion--0.0120" (12.0 mils, 0.305mm)--1.97" (50.00mm)100' (30.5m) 33.3 ydsClearSealing-
Showing
1 - 2
of 2

Tape


Tape is a material that has adhesive on one or two sides and is used to make a bond between two or more items. Tape should be selected based on the type of material being bonded and the required bond strength. Tape is classified by the type (antistatic, electrical, duct, etc.), the adhesive (acrylic, epoxy, polymer, rubber, etc.) , the backing (acrylic, aluminum, paper, etc.), size, and its usage.