Tape

Results: 4
Manufacturer
3M3M (TC)
Thickness - Adhesive
0.0350" (35.0 mils, 0.889mm)-
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)-
Width
0.50" (12.70mm) 1/2"1.00" (25.40mm)
Length
15' (4.6m) 5 yds108' (32.9m) 36 yds
Usage
-General Purpose
Temperature Range
200°F (93°C) Max-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tape Type
Adhesive
Backing, Carrier
Thickness
Thickness - Adhesive
Thickness - Backing, Carrier
Width
Length
Color
Usage
Temperature Range
59xx
5958FR(1/2"X36YD)
TAPE DBL SIDED BLK 1/2"X36YDS
3M
173
In Stock
1 : $96.33000
Bulk
Bulk
Active
Double Coated, Double Sided
Acrylic
Polyethylene Film
0.0400" (40.0 mils, 1.016mm)
-
0.0050" (5.0 mils, 0.127mm)
0.50" (12.70mm) 1/2"
108' (32.9m) 36 yds
Black
General Purpose
-
59xx
5958FR(1"X36YD)
TAPE DBL SIDED BLK 1"X36YDS
3M
7
In Stock
1 : $160.55000
Bulk
Bulk
Active
Double Coated, Double Sided
Acrylic
Polyethylene Film
0.0400" (40.0 mils, 1.016mm)
-
-
1.00" (25.40mm)
108' (32.9m) 36 yds
Black
General Purpose
-
MFG_1-5-5958FR
1-5-5958FR
TAPE DBL SIDED BLK 1"X5YDS
3M (TC)
1
In Stock
1 : $54.18000
Bulk
Bulk
Active
Double Coated, Double Sided
Acrylic
Polyethylene Film
0.0400" (40.0 mils, 1.016mm)
0.0350" (35.0 mils, 0.889mm)
0.0050" (5.0 mils, 0.127mm)
1.00" (25.40mm)
15' (4.6m) 5 yds
Black
-
200°F (93°C) Max
TAPE DBL SIDED BLK 1/2"X5YDS
1/2-5-5958FR
TAPE DBL SIDED BLK 1/2"X5YDS
3M (TC)
0
In Stock
Check Lead Time
2 : $33.10500
Bulk
Bulk
Active
Double Coated, Double Sided
Acrylic
Polyethylene Film
0.0400" (40.0 mils, 1.016mm)
0.0350" (35.0 mils, 0.889mm)
0.0050" (5.0 mils, 0.127mm)
0.50" (12.70mm) 1/2"
15' (4.6m) 5 yds
Black
-
200°F (93°C) Max
Showing
of 4

Tape


Tape is a material that has adhesive on one or two sides and is used to make a bond between two or more items. Tape should be selected based on the type of material being bonded and the required bond strength. Tape is classified by the type (antistatic, electrical, duct, etc.), the adhesive (acrylic, epoxy, polymer, rubber, etc.) , the backing (acrylic, aluminum, paper, etc.), size, and its usage.