Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tape Type
Adhesive
Backing, Carrier
Thickness
Thickness - Adhesive
Thickness - Backing, Carrier
Width
Length
Color
Usage
Temperature Range
KPTLS-1-8
KPTLS-1/8
1/8" W TAPE LOW STATIC
Bertech
29
In Stock
1 : $12.06000
Bulk
Bulk
ActiveMaskingSiliconePolyimide0.0020" (2.0 mils, 0.051mm)0.0010" (1.0 mils, 0.025mm)0.0010" (1.0 mils, 0.025mm)0.13" (3.18mm) 1/8"108' (32.9m) 36 ydsAmberAnti Static, Masking, High Temperature500°F (260°C) Max
KPTLS-3-8
KPTLS-3/8
3/8" W TAPE, LOW STATIC
Bertech
15
In Stock
1 : $23.99000
Bulk
Bulk
ActiveMaskingSiliconePolyimide0.0020" (2.0 mils, 0.051mm)0.0010" (1.0 mils, 0.025mm)0.0010" (1.0 mils, 0.025mm)0.38" (9.65mm) 3/8"108' (32.9m) 36 ydsAmberAnti Static, Masking, High Temperature500°F (260°C) Max
KPTLS-1-2
KPTLS-1/2
1/2" W TAPE, LOW STATIC
Bertech
18
In Stock
1 : $24.47000
Bulk
Bulk
ActiveMaskingSiliconePolyimide0.0020" (2.0 mils, 0.051mm)0.0010" (1.0 mils, 0.025mm)0.0010" (1.0 mils, 0.025mm)0.50" (12.70mm) 1/2"108' (32.9m) 36 ydsAmberAnti Static, Masking, High Temperature500°F (260°C) Max
KPTLS-3-4
KPTLS-3/4
3/4" W TAPE, LOW STATIC
Bertech
6
In Stock
1 : $35.60000
Bulk
Bulk
ActiveMaskingSiliconePolyimide0.0020" (2.0 mils, 0.051mm)0.0010" (1.0 mils, 0.025mm)0.0010" (1.0 mils, 0.025mm)0.75" (19.05mm) 3/4"108' (32.9m) 36 ydsAmberAnti Static, Masking, High Temperature500°F (260°C) Max
KPTLS-3
KPTLS-3
3" W TAPE, LOW STATIC
Bertech
3
In Stock
1 : $147.14000
Bulk
Bulk
ActiveMaskingSiliconePolyimide0.0020" (2.0 mils, 0.051mm)0.0010" (1.0 mils, 0.025mm)0.0010" (1.0 mils, 0.025mm)3.00" (76.20mm)108' (32.9m) 36 ydsAmberAnti Static, Masking, High Temperature500°F (260°C) Max
KPTLS-1-4
KPTLS-1/4
1/4" W TAPE, LOW STATIC
Bertech
7
In Stock
1 : $12.24000
Bulk
Bulk
ActiveMaskingSiliconePolyimide0.0020" (2.0 mils, 0.051mm)0.0010" (1.0 mils, 0.025mm)0.0010" (1.0 mils, 0.025mm)0.25" (6.35mm) 1/4"108' (32.9m) 36 ydsAmberAnti Static, Masking, High Temperature500°F (260°C) Max
KPTLS-2
KPTLS-2
2" W TAPE, LOW STATIC
Bertech
1
In Stock
1 : $98.09000
Bulk
Bulk
ActiveMaskingSiliconePolyimide0.0020" (2.0 mils, 0.051mm)0.0010" (1.0 mils, 0.025mm)0.0010" (1.0 mils, 0.025mm)2.00" (50.80mm)108' (32.9m) 36 ydsAmberAnti Static, Masking, High Temperature500°F (260°C) Max
KPTLS-4
KPTLS-4
4" W TAPE LOW STATIC
Bertech
90
In Stock
1 : $183.00000
Bulk
Bulk
ActiveMaskingSiliconePolyimide0.0020" (2.0 mils, 0.051mm)0.0010" (1.0 mils, 0.025mm)0.0010" (1.0 mils, 0.025mm)4.00" (101.60mm)108' (32.9m) 36 ydsAmberAnti Static, Masking, High Temperature500°F (260°C) Max
Showing
of 8

Tape


Tape is a material that has adhesive on one or two sides and is used to make a bond between two or more items. Tape should be selected based on the type of material being bonded and the required bond strength. Tape is classified by the type (antistatic, electrical, duct, etc.), the adhesive (acrylic, epoxy, polymer, rubber, etc.) , the backing (acrylic, aluminum, paper, etc.), size, and its usage.