Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tape Type
Adhesive
Backing, Carrier
Thickness
Thickness - Adhesive
Thickness - Backing, Carrier
Width
Length
Color
Usage
Temperature Range
92 X 1/2"
92-AMBER-1/2"X36YD
TAPE ELECTRICAL AMBER 1/2"X 36YD
3M
178
In Stock
1 : $47.82000
Bulk
Bulk
ActiveElectricalSilicone ThermosettingPolyimide0.0030" (3.0 mils, 0.076mm)0.0020" (2.0 mils, 0.051mm)0.0010" (1.0 mils, 0.025mm)0.50" (12.70mm) 1/2"108' (32.9m) 36 ydsAmberElectrically Insulating32°F ~ 356°F (0°C ~ 180°C)
92 X 1"
92-AMBER-1"X36YD
TAPE ELECTRICAL AMBER 1"X 36YDS
3M
36
In Stock
1 : $88.79000
Bulk
Bulk
ActiveElectricalSilicone ThermosettingPolyimide0.0030" (3.0 mils, 0.076mm)0.0020" (2.0 mils, 0.051mm)0.0010" (1.0 mils, 0.025mm)1.00" (25.40mm)108' (32.9m) 36 ydsAmberElectrically Insulating32°F ~ 356°F (0°C ~ 180°C)
92 Series
92-AMBER-3/8"X36YD
TAPE ELECT AMBER 0.37"X 36YDS
3M
62
In Stock
1 : $37.09000
Bulk
Bulk
ActiveElectricalSilicone ThermosettingPolyimide0.0030" (3.0 mils, 0.076mm)--0.37" (9.52mm)108' (32.9m) 36 ydsAmberElectrically Insulating-
92 Series
92-AMBER-5/8"X36YD
TAPE ELECT AMBER 0.62"X 36YDS
3M
6
In Stock
1 : $56.69000
Bulk
Bulk
ActiveElectricalSilicone ThermosettingPolyimide0.0030" (3.0 mils, 0.076mm)--0.63" (16.00mm) 5/8"108' (32.9m) 36 ydsAmberElectrically Insulating-
92-AMBER-1/4"x36YD
92-AMBER-1/4"X36YD
TAPE ELECTRICAL AMBER 1/4"X 36YD
3M
3
In Stock
1 : $27.44000
Bulk
Bulk
ActiveElectricalSilicone ThermosettingPolyimide0.0030" (3.0 mils, 0.076mm)0.0020" (2.0 mils, 0.051mm)0.0010" (1.0 mils, 0.025mm)0.25" (6.35mm) 1/4"108' (32.9m) 36 ydsAmberElectrically Insulating32°F ~ 356°F (0°C ~ 180°C)
92 Series
92-AMBER-7/8"X36YD
TAPE ELECTRICAL AMBER 7/8"X 36YD
3M
4
In Stock
1 : $84.66000
Bulk
Bulk
ActiveElectricalSilicone ThermosettingPolyimide0.0030" (3.0 mils, 0.076mm)0.0020" (2.0 mils, 0.051mm)0.0010" (1.0 mils, 0.025mm)0.88" (22.35mm) 7/8"108' (32.9m) 36 ydsAmberElectrically Insulating32°F ~ 356°F (0°C ~ 180°C)
Showing
of 6

Tape


Tape is a material that has adhesive on one or two sides and is used to make a bond between two or more items. Tape should be selected based on the type of material being bonded and the required bond strength. Tape is classified by the type (antistatic, electrical, duct, etc.), the adhesive (acrylic, epoxy, polymer, rubber, etc.) , the backing (acrylic, aluminum, paper, etc.), size, and its usage.