Tape
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Tape Type | Adhesive | Backing, Carrier | Thickness | Thickness - Adhesive | Thickness - Backing, Carrier | Width | Length | Color | Usage | Temperature Range | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54 In Stock | 1 : $61.65000 Bulk | - | Bulk | Active | Insulating, High Temperature | Acrylic | Polyimide | 0.0030" (3.0 mils, 0.076mm) | 0.0020" (2.0 mils, 0.051mm) | 0.0010" (1.0 mils, 0.025mm) | 0.50" (12.70mm) 1/2" | 108' (32.9m) 36 yds | Amber | Insulating, High Temperature | 356°F (180°C) | |||
30 In Stock | 1 : $69.42000 Bulk | - | Bulk | Active | Film | Silicone | Polyimide | 0.0027" (2.7 mils, 0.069mm) | 0.0017" (1.7 mils, 0.043mm) | 0.0010" (1.0 mils, 0.025mm) | 0.50" (12.70mm) 1/2" | 108' (32.9m) 36 yds | Gold | Masking, High Temperature, Wave Soldering | -100°F ~ 500°F (-73°C ~ 260°C) | |||
345 In Stock | 1 : $126.95000 Bulk | - | Bulk | Active | Film | Silicone Thermosetting | Polyimide | 0.0027" (2.7 mils, 0.069mm) | 0.0017" (1.7 mils, 0.043mm) | 0.0010" (1.0 mils, 0.025mm) | 1.00" (25.40mm) | 108' (32.9m) 36 yds | Amber | Masking, High Temperature | -100°F ~ 500°F (-73°C ~ 260°C) | |||
94 In Stock | Active | - | Bulk | Active | Electrical | Silicone Thermosetting | Polyimide | 0.0030" (3.0 mils, 0.076mm) | 0.0020" (2.0 mils, 0.051mm) | 0.0010" (1.0 mils, 0.025mm) | 0.50" (12.70mm) 1/2" | 108' (32.9m) 36 yds | Amber | Electrically Insulating | 32°F ~ 356°F (0°C ~ 180°C) | |||
423 In Stock | 1 : $21.91000 Bulk | - | Bulk | Active | Film | Acrylic | Polyimide | 0.0030" (3.0 mils, 0.076mm) | 0.0020" (2.0 mils, 0.051mm) | 0.0010" (1.0 mils, 0.025mm) | 0.50" (12.70mm) 1/2" | 15' (4.6m) 5 yds | Amber | Insulating, High Temperature | -40°F ~ 311°F (-40°C ~ 155°C) | |||
10 In Stock | 1 : $19.01000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Masking | Silicone | Polyimide | 0.0035" (3.5 mils, 0.089mm) | 0.0015" (1.5 mils, 0.038mm) | 0.0020" (2.0 mils, 0.050mm) | 1.00" (25.40mm) | 108' (32.9m) 36 yds | Amber | Masking, Flame Retardant, UL Recognized | -100°F ~ 446°F (-73°C ~ 260°C) | |||
39 In Stock 5 Factory | 1 : $37.92000 Bulk | - | Bulk | Active | Masking | Silicone | Polyimide | 0.0035" (3.5 mils, 0.089mm) | 0.0015" (1.5 mils, 0.038mm) | 0.0020" (2.0 mils, 0.050mm) | 0.50" (12.70mm) 1/2" | 108' (32.9m) 36 yds | Amber | Masking, Flame Retardant, UL Recognized | -100°F ~ 500°F (-73°C ~ 260°C) | |||
2 In Stock | 1 : $2,009.59000 Bulk | - | Bulk | Active | Film | Acrylic | Polyimide | 0.0018" (1.8 mils, 0.046mm) | 0.0008" (0.8 mils, 0.021mm) | 0.0010" (1.0 mils, 0.025mm) | 18.90" (480.00mm) | 108' (32.9m) 36 yds | Amber | Masking, Protection, Sealing | - | |||
33 In Stock | Active | - | Bulk | Active | Electrical | Silicone Thermosetting | Polyimide | 0.0030" (3.0 mils, 0.076mm) | 0.0020" (2.0 mils, 0.051mm) | 0.0010" (1.0 mils, 0.025mm) | 0.25" (6.35mm) 1/4" | 108' (32.9m) 36 yds | Amber | Electrically Insulating | 32°F ~ 356°F (0°C ~ 180°C) | |||
5 In Stock | 1 : $140.95000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Film | Silicone | Polyimide | 0.0020" (2.0 mils, 0.051mm) | 0.0010" (1.0 mils, 0.025mm) | 0.0010" (1.0 mils, 0.025mm) | 3.00" (76.20mm) | 108' (32.9m) 36 yds | Amber | - | -100°F ~ 500°F (-73°C ~ 260°C) | |||
0 In Stock Check Lead Time | 1 : $57.94000 Bulk | - | Bulk | Active | Film | Acrylic | Polyimide | 0.0030" (3.0 mils, 0.076mm) | 0.0020" (2.0 mils, 0.051mm) | 0.0010" (1.0 mils, 0.025mm) | 0.50" (12.70mm) 1/2" | 108' (32.9m) 36 yds | Amber | Insulating, High Temperature | -40°F ~ 311°F (-40°C ~ 155°C) | |||
0 In Stock 15 Marketplace Check Lead Time | 1 : $87.60000 Bulk 5 : $5.00000 Bulk | - | Bulk Bulk | Active | Electrical | Silicone Thermosetting | Polyimide | 0.0030" (3.0 mils, 0.076mm) | 0.0020" (2.0 mils, 0.051mm) | 0.0010" (1.0 mils, 0.025mm) | 0.75" (19.05mm) 3/4" | 108' (32.9m) 36 yds | Amber | Electrically Insulating | 32°F ~ 356°F (0°C ~ 180°C) | |||
0 In Stock Check Lead Time | 1 : $235.71000 Bulk | - | Bulk | Active | Film | Acrylic | Polyimide | 0.0030" (3.0 mils, 0.076mm) | 0.0020" (2.0 mils, 0.051mm) | 0.0010" (1.0 mils, 0.025mm) | 2.00" (50.80mm) | 108' (32.9m) 36 yds | Amber | Insulating, High Temperature | -40°F ~ 311°F (-40°C ~ 155°C) |