Tape

Results: 31,111
Manufacturer
3M3M (TC)3M HealthcareAdafruit Industries LLCAlpha WireAmphenol Times Microwave SystemsAntistat IncAustin HardwareBantam ToolsBartovationBelden Inc.Bertech
Series
-*0637806525110 Plyseal®100 ASTM101+1020BC103910461076
Packaging
-BagBoxBulkDispenserRetail PackageSheetSpoolStripTape & Box (TB)Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Tape Type
-Adhesive TransferAluminum FoilAnti-SlipAnti-Slip/Anti-StickAntistatic - ESD SymbolsAntistaticBandageBarricade - PrintedBarricadeBox Sealing - PrintedBox Sealing
Adhesive
-AcrylicAcrylic, 100Acrylic, 100MPAcrylic, 1070Acrylic, 200MPAcrylic, 300Acrylic, 300LSEAcrylic, 300LSE; Acrylic, 300MPAcrylic, 300MPAcrylic, 300MP+Acrylic, 330
Backing, Carrier
-Acetate ClothAcetateAcrylic FoamAcrylic, Ethylene FilmAluminum FoilAluminumAluminum, Dead SoftBond PaperCarrier - PVC, Liner - PaperCarrier - Polyester, Liner - PaperCarrier - Polyester, Liner - Polycoated Kraft
Thickness
0.0002" (0.2 mils, 0.005mm)0.0004" (0.4 mils, 0.010mm)0.0008" (0.8 mils, 0.020mm)0.0010" (1.0 mils, 0.025mm)0.0011" (1.1 mils, 0.028mm)0.0012" (1.2 mils, 0.030mm)0.0012" (1.2mils, 0.030mm)0.0014" (1.4 mils, 0.036mm)0.0015" (1.5 mils, 0.038mm)0.0016" (1.6 mils, 0.041mm)0.0017" (1.7 mils, 0.043mm)0.0018" (1.8 mils, 0.046mm)
Thickness - Adhesive
0.0002" (0.2 mils, 0.005mm)0.0003" (0.3 mils, 0.008mm)0.0004" (0.4 mils, 0.010mm)0.0005" (0.5 mils, 0.013mm)0.0006" (0.6 mils, 0.015mm)0.0007" (0.7 mils, 0.018mm)0.0008" (0.8 mils, 0.020mm)0.0008" (0.8 mils, 0.021mm)0.0009" (0.9 mils, 0.023mm)0.0010" (1.0 mils, 0.025mm)0.0011" (1.1 mils, 0.028mm)0.0012" (1.2 mils, 0.030mm)
Thickness - Backing, Carrier
0.00004" (0.04 mils, 0.001mm)0.0002" (0.2 mils, 0.005mm)0.0004" (0.4 mils, 0.010mm)0.0005" (0.5 mils, 0.013mm)0.0008" (0.8 mils, 0.020mm)0.0008" (0.8 mils, 0.021mm)0.0009" (0.9 mils, 0.023mm)0.0010" (1.0 mils, 0.025mm)0.0011" (1.1 mils, 0.027mm)0.0011" (1.1 mils, 0.028mm)0.0012" (1.2 mils, 0.030mm)0.0013" (1.3 mils, 0.033mm)
Width
0.04" (1.00mm)0.05" (1.27mm)0.08" (2.00mm)0.08" (2.03mm) Dia0.08" (2.03mm)0.09" (2.29mm) 3/32"0.10" (2.54mm) Dia0.12" (3.00mm) dia0.12" (3.00mm)0.13" (3.18mm) 1/8" dia0.13" (3.18mm) 1/8"0.15" (3.81mm)
Length
0.08" (2.03mm)0.12" (3.00mm)0.14" (3.50mm)0.16" (4.00mm)0.18" (4.50mm)0.20" (5.00mm)0.24" (6.00mm)0.25" (6.40mm) 1/4"0.31" (8.00mm)0.38" (9.65mm) 3/8"0.41" (10.54mm)0.43" (10.92mm)
Color
-AmberAssortedBeigeBlack Legend, Red BackgroundBlack Legend, Yellow BackgroundBlackBlack, BlueBlack, ClearBlack, GreenBlack, OrangeBlack, Red
Usage
2178 Splice Case-Abrasions, CutsAdhesion, General Purpose, SplicingAisle MarkingAnti Static, Masking, High TemperatureAnti-StaticAntistaticAntistatic, High TemperatureAttachment, High Temperature ApplicationsAutomotiveBonding
Temperature Range
-452°F ~ 500°F (-269°C ~ 260°C)-160°F ~ 500°F (-107°C ~ 260°C)-130°F ~ 500°F (-90°C ~ 260°C)-100 ~ 225°F (-73 ~ 107°C)-100°F ~ 392°F (-73°C ~ 200°C)-100°F ~ 400°F (-73°C ~ 204°C)-100°F ~ 446°F (-73°C ~ 260°C)-100°F ~ 500°F (-73°C ~ 260°C)-99°F (-73°C)-99°F ~ 392°F (-73°C ~ 200°C)-99°F ~ 399°F (-73°C ~ 204°C)-99°F ~ 500°F (-73°C ~ 260°C)
Stocking Options
Environmental Options
Media
Marketplace Product
31,111Results

Showing
of 31,111
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tape Type
Adhesive
Backing, Carrier
Thickness
Thickness - Adhesive
Thickness - Backing, Carrier
Width
Length
Color
Usage
Temperature Range
81227
81227
TAPE ANTISTATIC CLR 1/2"X72YDS
Desco
229
In Stock
1 : $6.00000
Bulk
-
Bulk
ActiveAntistatic - ESD SymbolsRubberCellulose0.0024" (2.4 mils, 0.061mm)--0.50" (12.70mm) 1/2"216' (66.0m) 72 ydsClearGeneral Purpose14 ~ 160°F (-10 ~ 71°C)
1-5-468MP
1-5-468MP
TAPE ADHSV TRANSFER CLR 1"X5YDS
3M (TC)
327
In Stock
1 : $9.43000
Bulk
Bulk
ActiveAdhesive TransferAcrylic, 200MPPolycoated Kraft Liner0.0093" (9.3 mils, 0.236mm)0.0051" (5.1 mils, 0.130mm)0.0042" (4.2 mils, 0.107mm)1.00" (25.40mm)15' (4.6m) 5 ydsClearAttachment, High Temperature Applications-40°F ~ 300°F (-40°C ~ 149°C)
12X12-6-9495LE
12X12-6-9495LE
TAPE DBL SIDED CLR 12"X12"
3M (TC)
308
In Stock
1 : $9.44000
Bulk
Bulk
ActiveDouble Coated, Double SidedAcrylic, 300LSECarrier - Polyester, Liner - Polycoated Kraft0.0067" (6.7 mils, 0.170mm)0.0062" (6.2 mils, 0.157mm)0.0005" (0.5 mils, 0.013mm)12.00" (304.80mm)12.00" (304.80mm)ClearHolding, Joining, Mounting70°F ~ 100°F (21°C ~ 38°C)
33+ SUPER (3/4inX66ft)
33+ SUPER (3/4"X76')
TAPE ELECTRICAL BLK 3/4"X25.3YDS
3M
110
In Stock
1 : $12.92000
Bulk
Bulk
ActiveElectricalRubberPVC (Poly Vinyl Chloride)0.0070" (7.0 mils, 0.178mm)--0.75" (19.05mm) 3/4"76' (23.2m) 25.3 ydsBlack-221°F (105°C)
B1613P
B1613P
TAPE ANTISTATIC CLR/BLK 1"X72YDS
Botron Company Inc.
365
In Stock
1 : $13.14000
Bulk
-
Bulk
ActiveAntistatic - ESD SymbolsRubberCellophane0.0024" (2.4 mils, 0.061mm)0.0004" (0.4 mils, 0.010mm)0.0020" (2.0 mils, 0.051mm)1.00" (25.40mm)216' (66.0m) 72 ydsClear, Black PrintAnti-Static32°F ~ 150°F (0°C ~ 66°C)
88 SUPER (3/4inX66in)
88 SUPER (3/4"X66')
TAPE ELECTRICAL BLACK 3/4"X22YDS
3M
144
In Stock
1 : $14.47000
Bulk
Bulk
ActiveElectricalRubberPVC (Poly Vinyl Chloride)0.0085" (8.5 mils, 0.216mm)--0.75" (19.05mm) 3/4"66' (20.1m) 22 ydsBlackGeneral Purpose220°F (105°C) Max
PPT-1
PPT-1
TAPE MASKING AMBER 1"X36YDS
Bertech
1,472
In Stock
1 : $15.21000
Bulk
Bulk
ActiveMaskingSiliconePolyimide0.0025" (2.5 mils, 0.064mm)0.0015" (1.5 mils, 0.038mm)0.0010" (1.0 mils, 0.025mm)1.00" (25.40mm)108' (32.9m) 36 ydsAmberMasking, High Temperature-100°F ~ 446°F (-73°C ~ 260°C)
12X12-6-1205
12X12-6-1205
TAPE FILM AMBER 12"X12"
3M (TC)
139
In Stock
1 : $20.89000
Bulk
Bulk
ActiveFilmAcrylicPolyimide0.0030" (3.0 mils, 0.076mm)0.0020" (2.0 mils, 0.051mm)0.0010" (1.0 mils, 0.025mm)12.00" (304.80mm)12.00" (304.80mm)AmberInsulating, High Temperature-40°F ~ 311°F (-40°C ~ 155°C)
KPT-1-2
KPT-1/2
TAPE MASKING AMBER 1/2"X36YDS
Bertech
289
In Stock
1 : $21.18000
Bulk
Bulk
ActiveMaskingSiliconePolyimide0.0025" (2.5 mils, 0.064mm)0.0015" (1.5 mils, 0.038mm)0.0010" (1.0 mils, 0.025mm)0.50" (12.70mm) 1/2"108' (32.9m) 36 ydsAmberMasking, High Temperature-452°F ~ 500°F (-269°C ~ 260°C)
0.25-5-4910
0.25-5-4910
TAPE DBL SIDED CLR 1/4"X5YDS
3M (TC)
221
In Stock
1 : $21.84000
Bulk
Bulk
ActiveDouble Coated, Double SidedAcrylicPolyethylene Film0.0400" (40.0 mils, 1.016mm)--0.25" (6.35mm) 1/4"15' (4.6m) 5 ydsClearGeneral Purpose199°F (93°C) Max
3M555x-xMM-DISC-100
3M5557-2MM-DISC-100
TAPE INDICAT WHT 0.08" DIA 100PK
3M (TC)
146
In Stock
1 : $29.40000
Bulk
Bulk
ActiveIndicatorAcrylicPaper0.0102" (10.2 mils, 0.259mm)--0.08" (2.03mm) Dia-WhiteWater Indication-
2228-1X10FT
2228-1X10FT
TAPE MASTIC PAD BLACK 1"X3.3YDS
3M
183
In Stock
1 : $31.56000
Bulk
Bulk
ActiveMastic PadRubber, Self FusingEthylene Propylene Rubber0.0650" (65.0 mils, 1.651mm)--1.00" (25.40mm)10' (3.0m) 3.3 ydsBlackInsulating, Moisture Sealing194°F (90°C)
VHB GPH
3M GPH-160GF 0.75" X 5YD
TAPE DBL SIDED GRAY 3/4"X5YDS
3M (TC)
124
In Stock
1 : $33.95000
Bulk
Bulk
ActiveDouble Coated, Double SidedAcrylicAcrylic Foam0.0630" (63.0 mils, 1.600mm)--0.75" (19.05mm) 3/4"15' (4.6m) 5 ydsGrayBonding300°F (149°C) Max
69 Series
69-1/2"X36YD
TAPE ELECTRICAL WHITE 1/2"X36YDS
3M
120
In Stock
1 : $35.03000
Bulk
Bulk
ActiveElectricalPressure Sensitive Adhesive (PSA)Glass Cloth0.0070" (7.0 mils, 0.178mm)--0.50" (12.70mm) 1/2"108' (32.9m) 36 ydsWhiteInsulating, High Temperature392°F (200°C)
1/2-5-5490
1/2-5-5490
TAPE FILM GRAY 1/2"X5YDS
3M (TC)
304
In Stock
1 : $35.81000
Bulk
Bulk
ActiveFilmSiliconePTFE (Polytetrafluoroethylene)0.0037" (3.7 mils, 0.094mm)0.0017" (1.7 mils, 0.043mm)0.0020" (2.0 mils, 0.051mm)0.50" (12.70mm) 1/2"15' (4.6m) 5 ydsGrayMasking, Protection, Sealing-65 ~ 400°F (-54 ~ 204°C)
3M5557NP-3MMSQ-100
3M5558-2MMSQ-100
TAPE INDICAT 0.08"X 0.08" 100PK
3M (TC)
131
In Stock
1 : $36.50000
Bulk
Bulk
ActiveIndicatorAcrylicPolyester Film0.0060" (6.0 mils, 0.152mm)--0.08" (2.03mm)0.08" (2.03mm)WhiteWater Indication-
20,755
In Stock
1 : $37.41000
Bulk
Bulk
ActiveSealing-----0.75" (19.05mm) 3/4"32.8' (10.0m) 10.9 yds---
9474LE
9474LE
TAPE DBL SIDE CLR 24"X1YD 1=1SHT
3M
228
In Stock
1 : $38.08000
Bulk
Bulk
ActiveDouble Coated, Double SidedAcrylic, 300LSEPolyester0.0067" (6.7 mils, 0.170mm)0.0062" (6.2 mils, 0.157mm)0.0005" (0.5 mils, 0.013mm)24.00" (609.60mm)3' (914.4mm) 1 ydClearBonding70°F ~ 100°F (21°C ~ 38°C)
KPTLS-3-4
KPTLS-3/4
TAPE MASKING AMBER 3/4"X36YDS
Bertech
176
In Stock
1 : $44.38000
Bulk
Bulk
ActiveMaskingSiliconePolyimide0.0020" (2.0 mils, 0.051mm)0.0010" (1.0 mils, 0.025mm)0.0010" (1.0 mils, 0.025mm)0.75" (19.05mm) 3/4"108' (32.9m) 36 ydsAmberAnti Static, Masking, High Temperature500°F (260°C) Max
1205 1/2"
1205 1/2"
TAPE FILM AMBER 1/2"X36YDS
3M
124
In Stock
1 : $44.81000
Bulk
Bulk
ActiveFilmAcrylicPolyimide0.0030" (3.0 mils, 0.076mm)0.0020" (2.0 mils, 0.051mm)0.0010" (1.0 mils, 0.025mm)0.50" (12.70mm) 1/2"108' (32.9m) 36 ydsAmberInsulating, High Temperature-40°F ~ 311°F (-40°C ~ 155°C)
608036-1
608036-1
TAPE SILVERICONE FUSION 1"X 12YD
TE Connectivity Raychem Cable Protection
160
In Stock
1 : $46.80000
Bulk
Bulk
ActiveSilicone FusionSilicone ThermosettingSilicon Rubber0.0200" (20.0 mils, 0.508mm)--1.00" (25.40mm)36' (11.0m) 12 ydsRed, Blue StripeGeneral Purpose-76 ~ 392°F (-60 ~ 200°C)
92 X 1/2"
92-AMBER-1/2"X36YD
TAPE ELECTRICAL AMBER 1/2"X36YDS
3M
209
In Stock
1 : $47.82000
Bulk
Bulk
ActiveElectricalSilicone ThermosettingPolyimide0.0030" (3.0 mils, 0.076mm)0.0020" (2.0 mils, 0.051mm)0.0010" (1.0 mils, 0.025mm)0.50" (12.70mm) 1/2"108' (32.9m) 36 ydsAmberElectrically Insulating32°F ~ 356°F (0°C ~ 180°C)
5413  1/2"
5413 AMBER 1/2IN X 36YD
TAPE FILM AMBER 1/2"X36YDS
3M
211
In Stock
1 : $52.31000
Bulk
Bulk
ActiveFilmSilicone ThermosettingPolyimide0.0027" (2.7 mils, 0.069mm)0.0017" (1.7 mils, 0.043mm)0.0010" (1.0 mils, 0.025mm)0.50" (12.70mm) 1/2"108' (32.9m) 36 ydsAmberMasking, High Temperature-100°F ~ 500°F (-73°C ~ 260°C)
Scotch27
27-1"X60YD
TAPE ELEC/GLSS CLOTH WH 1"X60YDS
3M
51
In Stock
1 : $52.62000
Bulk
Bulk
ActiveElectrical, Glass ClothRubberGlass Cloth0.0070" (7.0 mils, 0.178mm)0.0020" (2.0 mils, 0.051mm)0.0050" (5.0 mils, 0.127mm)1.00" (25.40mm)180' (55.0m) 60 ydsWhiteInsulating266°F (130°C) Max
5419 GOLD
5419 GOLD,PLASTIC CORE 1/2X36
TAPE FILM GOLD 1/2"X36YDS
3M
104
In Stock
1 : $53.34000
Bulk
Bulk
ActiveFilmSiliconePolyimide0.0027" (2.7 mils, 0.069mm)0.0017" (1.7 mils, 0.043mm)0.0010" (1.0 mils, 0.025mm)0.50" (12.70mm) 1/2"108' (32.9m) 36 ydsGoldMasking, High Temperature, Wave Soldering-100°F ~ 500°F (-73°C ~ 260°C)
Showing
of 31,111

Tape


Tape is a material that has adhesive on one or two sides and is used to make a bond between two or more items. Tape should be selected based on the type of material being bonded and the required bond strength. Tape is classified by the type (antistatic, electrical, duct, etc.), the adhesive (acrylic, epoxy, polymer, rubber, etc.) , the backing (acrylic, aluminum, paper, etc.), size, and its usage.