Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
T521 Series
T521X336M050ATE050
CAP TANT POLY 33UF 50V 2917
KEMET
598
In Stock
1 : $5.13000
Cut Tape (CT)
500 : $2.87302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%50 VMolded50mOhm @ 100kHz-55°C ~ 125°C2000 Hrs @ 125°CSurface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.169" (4.30mm)-X-General Purpose
T521 Series
T521X336M050ATE075
CAP TANT POLY 33UF 50V 2917
KEMET
10
In Stock
1 : $5.13000
Cut Tape (CT)
500 : $2.87302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%50 VMolded75mOhm @ 100kHz-55°C ~ 125°C2000 Hrs @ 125°CSurface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.169" (4.30mm)-X-General Purpose
Showing
of 2

Tantalum - Polymer Capacitors


Tantalum polymer capacitors are a polarized capacitor type distinguished by their use of a conductive polymer anode material, instead of the manganese dioxide traditionally used for other dry tantalum devices. While their cost tends to be higher, they also generally exhibit better electrical performance compared to traditional Ta-MnO2 device construction, along with a more benign failure mode that simplifies application considerations.