Tantalum - Polymer Capacitors

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
33 µF100 µF330 µF
Package / Case
1411 (3528 Metric)2917 (7343 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)0.122" (3.10mm)
Manufacturer Size Code
BD
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
KO-CAP T520 - 2917 (7343) D
T520D337M006ATE025
CAP TANT POLY 330UF 6.3V 2917
KEMET
13,910
In Stock
1 : $1.58000
Cut Tape (CT)
500 : $0.70500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%6.3 VMolded25mOhm @ 100kHz-55°C ~ 105°C2000 Hrs @ 105°CSurface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.122" (3.10mm)-D-General Purpose
KO-CAP T520 - 1411 (3528) B
T520B107M006ATE025
CAP TANT POLY 100UF 6.3V 1411
KEMET
1,585
In Stock
1 : $1.10000
Cut Tape (CT)
2,000 : $0.40582
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%6.3 VMolded25mOhm @ 100kHz-55°C ~ 105°C2000 Hrs @ 105°CSurface Mount1411 (3528 Metric)0.138" L x 0.110" W (3.50mm x 2.80mm)0.079" (2.00mm)-B-General Purpose
KO-CAP T520 - 1411 (3528) B
T520B336M006ATE025
CAP TANT POLY 33UF 6.3V 1411
KEMET
1,704
In Stock
1 : $1.30000
Cut Tape (CT)
2,000 : $0.47765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%6.3 VMolded25mOhm @ 100kHz-55°C ~ 105°C2000 Hrs @ 105°CSurface Mount1411 (3528 Metric)0.138" L x 0.110" W (3.50mm x 2.80mm)0.079" (2.00mm)-B-General Purpose
Showing
of 3

Tantalum - Polymer Capacitors


Tantalum polymer capacitors are a polarized capacitor type distinguished by their use of a conductive polymer anode material, instead of the manganese dioxide traditionally used for other dry tantalum devices. While their cost tends to be higher, they also generally exhibit better electrical performance compared to traditional Ta-MnO2 device construction, along with a more benign failure mode that simplifies application considerations.