Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
POSCAP-TQC-Series-7343
20TQC100MD2
CAP TANT POLY 100UF 20V 2917
Panasonic Electronic Components
82,573
In Stock
1 : $1.99000
Cut Tape (CT)
3,000 : $0.75238
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%20 VMolded100mOhm @ 100kHz-55°C ~ 105°C2000 Hrs @ 105°CSurface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.079" (2.00mm)-D2-General Purpose
ETCF680ML
6TCE680MI
CAP TANT POLY 680UF 6.3V 2917
Panasonic Electronic Components
3,879
In Stock
1 : $3.22000
Cut Tape (CT)
2,000 : $1.21747
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active680 µF±20%6.3 VMolded18mOhm @ 100kHz-55°C ~ 125°C1000 Hrs @ 125°CSurface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.157" (4.00mm)-D4-General Purpose
POSCAP TPF Series 2917-7343 Metric
6TPF470MAH
CAP TANT POLY 470UF 6.3V 2917
Panasonic Electronic Components
60,783
In Stock
1 : $3.08000
Cut Tape (CT)
2,000 : $1.16552
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%6.3 VMolded10mOhm @ 100kHz-55°C ~ 105°C2000 Hrs @ 105°CSurface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.157" (4.00mm)-D4-General Purpose
POSCAP™ TPE
6TPE100MI
CAP TANT POLY 100UF 6.3V 2917
Panasonic Electronic Components
3,419
In Stock
1 : $1.41000
Cut Tape (CT)
3,000 : $0.49504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%6.3 VMolded18mOhm @ 100kHz-55°C ~ 105°C2000 Hrs @ 105°CSurface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.079" (2.00mm)-D2E-General Purpose
POSCAP TPF Series 2917-7343 Metric
6TCF220M9L
CAP TANT POLY 220UF 6.3V 2917
Panasonic Electronic Components
0
In Stock
Check Lead Time
1 : $3.91000
Cut Tape (CT)
2,500 : $1.64010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%6.3 VMolded9mOhm @ 100kHz-55°C ~ 125°C1000 Hrs @ 125°CSurface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.118" (3.00mm)-D3L-General Purpose
Showing
of 5

Tantalum - Polymer Capacitors


Tantalum polymer capacitors are a polarized capacitor type distinguished by their use of a conductive polymer anode material, instead of the manganese dioxide traditionally used for other dry tantalum devices. While their cost tends to be higher, they also generally exhibit better electrical performance compared to traditional Ta-MnO2 device construction, along with a more benign failure mode that simplifies application considerations.