Tantalum - Polymer Capacitors

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
22 µF100 µF
Voltage - Rated
10 V16 V
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz70mOhm @ 100kHz200mOhm @ 100kHz
Package / Case
1206 (3216 Metric)1411 (3528 Metric)2917 (7343 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)0.138" L x 0.110" W (3.50mm x 2.80mm)0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.071" (1.80mm)0.079" (2.00mm)0.083" (2.10mm)
Manufacturer Size Code
ABV
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
TR3B(1411)
T55B226M016C0070
CAP TANT POLY 22UF 16V 1411
Vishay Sprague
5,094
In Stock
1 : $0.79000
Cut Tape (CT)
2,000 : $0.24828
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
16 V
Molded
70mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
vPolyTan T55 Series
T55A226M010C0200
CAP TANT POLY 22UF 10V 1206
Vishay Sprague
23,857
In Stock
1 : $0.72000
Cut Tape (CT)
2,000 : $0.18399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
10 V
Molded
200mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
293D686X9010D2TE3-293D Series - Mold D
T55V107M010C0045
CAP TANT POLY 100UF 10V 2917
Vishay Sprague
180
In Stock
1 : $1.48000
Cut Tape (CT)
800 : $0.56625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
10 V
Molded
45mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
-
V
-
General Purpose
Showing
of 3

Tantalum - Polymer Capacitors


Tantalum polymer capacitors are a polarized capacitor type distinguished by their use of a conductive polymer anode material, instead of the manganese dioxide traditionally used for other dry tantalum devices. While their cost tends to be higher, they also generally exhibit better electrical performance compared to traditional Ta-MnO2 device construction, along with a more benign failure mode that simplifies application considerations.