Tantalum Capacitors

Results: 24
Stocking Options
Environmental Options
Media
Exclude
24Results
Applied FiltersRemove All

Showing
of 24
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
Failure Rate
66
Marketplace
1 : $313.00000
Retail Package
-
Retail Package
Active
1.8 mF
±20%
36 V
Hermetically Sealed
600mOhm
-55°C ~ 200°C
-
Through Hole
Axial, Can
0.375" Dia x 1.062" L (9.52mm x 26.97mm)
-
-
D
-
Hybrid Wet Tantalum
-
44
Marketplace
1 : $362.00000
Retail Package
-
Retail Package
Active
880 µF
±20%
60 V
Hermetically Sealed
600mOhm
-55°C ~ 200°C
-
Through Hole
Axial, Can
0.375" Dia x 1.062" L (9.52mm x 26.97mm)
-
-
D
-
Hybrid Wet Tantalum
-
42
Marketplace
1 : $362.00000
Retail Package
-
Retail Package
Active
1500 µF
±20%
60 V
Hermetically Sealed
600mOhm
-55°C ~ 200°C
-
Through Hole
Axial, Can
0.375" Dia x 1.062" L (9.52mm x 26.97mm)
-
-
D
-
Hybrid Wet Tantalum
-
788
Marketplace
1 : $211.00000
Retail Package
-
Retail Package
Active
220 µF
±20%
70 V
Hermetically Sealed
1.2Ohm
-55°C ~ 200°C
-
Through Hole
Axial, Can
0.375" Dia x 1.062" L (9.52mm x 26.97mm)
-
-
D
-
Hybrid Wet Tantalum
-
263
Marketplace
1 : $211.00000
Retail Package
-
Retail Package
Active
470 µF
±20%
50 V
Hermetically Sealed
900mOhm
-55°C ~ 200°C
-
Through Hole
Axial, Can
0.375" Dia x 1.062" L (9.52mm x 26.97mm)
-
-
D
-
Hybrid Wet Tantalum
-
32
Marketplace
1 : $211.00000
Retail Package
-
Retail Package
Active
560 µF
±20%
42 V
Hermetically Sealed
800mOhm
-55°C ~ 200°C
-
Through Hole
Axial, Can
0.375" Dia x 1.062" L (9.52mm x 26.97mm)
-
-
D
-
Hybrid Wet Tantalum
-
57
Marketplace
1 : $218.00000
Retail Package
-
Retail Package
Active
470 µF
±20%
30 V
Hermetically Sealed
900mOhm
-55°C ~ 200°C
-
Through Hole
Axial, Can
0.281" Dia x 0.641" L (7.14mm x 16.28mm)
-
-
B
-
Hybrid Wet Tantalum
-
251
Marketplace
1 : $224.00000
Retail Package
-
Retail Package
Active
330 µF
±20%
36 V
Hermetically Sealed
900mOhm
-55°C ~ 200°C
-
Through Hole
Axial, Can
0.281" Dia x 0.641" L (7.14mm x 16.28mm)
-
-
B
-
Hybrid Wet Tantalum
-
140
Marketplace
1 : $225.00000
Retail Package
-
Retail Package
Active
1500 µF
±20%
30 V
Hermetically Sealed
500mOhm
-55°C ~ 200°C
-
Through Hole
Axial, Can
0.375" Dia x 1.062" L (9.52mm x 26.97mm)
-
-
D
-
Hybrid Wet Tantalum
-
80
Marketplace
1 : $273.00000
Retail Package
-
Retail Package
Active
330 µF
±20%
45 V
Hermetically Sealed
1.5Ohm
-55°C ~ 200°C
-
Through Hole
Axial, Can
0.281" Dia x 0.641" L (7.14mm x 16.28mm)
-
-
B
-
Hybrid Wet Tantalum
-
36
Marketplace
1 : $273.00000
Retail Package
-
Retail Package
Active
220 µF
±20%
60 V
Hermetically Sealed
1Ohm
-55°C ~ 200°C
-
Through Hole
Axial, Can
0.281" Dia x 0.641" L (7.14mm x 16.28mm)
-
-
B
-
Hybrid Wet Tantalum
-
30
Marketplace
1 : $313.00000
Retail Package
-
Retail Package
Active
680 µF
±20%
60 V
Hermetically Sealed
500mOhm
-55°C ~ 200°C
-
Through Hole
Axial, Can
0.375" Dia x 1.062" L (9.52mm x 26.97mm)
-
-
D
-
Hybrid Wet Tantalum
-
96
Marketplace
1 : $362.00000
Retail Package
-
Retail Package
Active
560 µF
±20%
75 V
Hermetically Sealed
700mOhm
-55°C ~ 200°C
-
Through Hole
Axial, Can
0.375" Dia x 1.062" L (9.52mm x 26.97mm)
-
-
D
-
Hybrid Wet Tantalum
-
3
Marketplace
1 : $181.00000
Retail Package
-
Retail Package
Active
110 µF
±20%
50 V
Hermetically Sealed
1.3Ohm
-55°C ~ 200°C
-
Through Hole
Axial, Can
0.281" Dia x 0.641" L (7.14mm x 16.28mm)
-
-
B
-
Hybrid Wet Tantalum
-
6
Marketplace
1 : $205.00000
Retail Package
-
Retail Package
Active
680 µF
±20%
35 V
Hermetically Sealed
700mOhm
-55°C ~ 200°C
-
Through Hole
Axial, Can
0.375" Dia x 1.062" L (9.52mm x 26.97mm)
-
-
D
-
Hybrid Wet Tantalum
-
23
Marketplace
1 : $273.00000
Retail Package
-
Retail Package
Active
560 µF
±20%
36 V
Hermetically Sealed
1.3Ohm
-55°C ~ 200°C
-
Through Hole
Axial, Can
0.281" Dia x 0.641" L (7.14mm x 16.28mm)
-
-
B
-
Hybrid Wet Tantalum
-
11
Marketplace
1 : $273.00000
Retail Package
-
Retail Package
Active
150 µF
±20%
75 V
Hermetically Sealed
1.2Ohm
-55°C ~ 200°C
-
Through Hole
Axial, Can
0.281" Dia x 0.641" L (7.14mm x 16.28mm)
-
-
B
-
Hybrid Wet Tantalum
-
12
Marketplace
1 : $313.00000
Retail Package
-
Retail Package
Active
1.2 mF
±20%
45 V
Hermetically Sealed
800mOhm
-55°C ~ 200°C
-
Through Hole
Axial, Can
0.375" Dia x 1.062" L (9.52mm x 26.97mm)
-
-
D
-
Hybrid Wet Tantalum
-
8
Marketplace
1 : $313.00000
Retail Package
-
Retail Package
Active
470 µF
±20%
75 V
Hermetically Sealed
600mOhm
-55°C ~ 200°C
-
Through Hole
Axial, Can
0.375" Dia x 1.062" L (9.52mm x 26.97mm)
-
-
D
-
Hybrid Wet Tantalum
-
7
Marketplace
1 : $314.00000
Retail Package
-
Retail Package
Active
390 µF
±20%
45 V
Hermetically Sealed
800mOhm
-55°C ~ 200°C
-
Through Hole
Axial, Can
0.281" Dia x 0.641" L (7.14mm x 16.28mm)
-
-
B
-
Hybrid Wet Tantalum
-
1
Marketplace
1 : $231.00000
Retail Package
-
Retail Package
Active
940 µF
±20%
45 V
Hermetically Sealed
600mOhm
-55°C ~ 200°C
-
Through Hole
Axial, Can
0.375" Dia x 1.062" L (9.52mm x 26.97mm)
-
-
D
-
Hybrid Wet Tantalum
-
0
Marketplace
Active
-
Retail Package
Active
270 µF
±20%
60 V
Hermetically Sealed
1.2Ohm
-55°C ~ 200°C
-
Through Hole
Axial, Can
0.281" Dia x 0.641" L (7.14mm x 16.28mm)
-
-
B
-
Hybrid Wet Tantalum
-
0
Marketplace
Active
-
Retail Package
Active
150 µF
±20%
60 V
Hermetically Sealed
1.2Ohm
-55°C ~ 200°C
-
Through Hole
Axial, Can
0.281" Dia x 0.641" L (7.14mm x 16.28mm)
-
-
B
-
Hybrid Wet Tantalum
-
0
Marketplace
Active
-
Retail Package
Active
220 µF
±20%
45 V
Hermetically Sealed
1Ohm
-55°C ~ 200°C
-
Through Hole
Axial, Can
0.281" Dia x 0.641" L (7.14mm x 16.28mm)
-
-
B
-
Hybrid Wet Tantalum
-
Showing
of 24

Tantalum Capacitors


A capacitor is a passive electronic device that stores electric charge. Tantalum capacitors have an anode electrode (+) made of tantalum metal, electrolyte that acts as the cathode, and a thin insulating layer of tantalum oxide that acts as the dielectric. Tantalum capacitors have high capacitance-voltage (CV) product per unit volume at low weights and are known for high reliability.