Tantalum Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Features | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,653 In Stock | 1 : $0.70000 Cut Tape (CT) 4,000 : $0.20498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 16 V | Molded | 4.5Ohm | -55°C ~ 125°C | 1000 Hrs @ 85°C | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.035" (0.90mm) | - | S | Fail Safe with Built-in Fuse | - | |||
41,103 In Stock | 1 : $1.10000 Cut Tape (CT) 4,000 : $0.39085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 10 V | Molded | 4.5Ohm | -55°C ~ 125°C | 1000 Hrs @ 85°C | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.035" (0.90mm) | - | S | Fail Safe with Built-in Fuse | - | |||
35,192 In Stock | 1 : $0.72000 Cut Tape (CT) 4,000 : $0.18546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 35 V | Molded | 8.5Ohm | -55°C ~ 125°C | 1000 Hrs @ 85°C | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.035" (0.90mm) | - | S | Fail Safe with Built-in Fuse | - | |||
906 In Stock | 1 : $0.80000 Cut Tape (CT) 4,000 : $0.20708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±20% | 10 V | Molded | 6.5Ohm | -55°C ~ 125°C | 1000 Hrs @ 85°C | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.035" (0.90mm) | - | S | Fail Safe with Built-in Fuse | - |