Tantalum Capacitors

Results: 10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-Key
Capacitance
47 µF100 µF150 µF220 µF
Voltage - Rated
4 V6.3 V10 V
ESR (Equivalent Series Resistance)
1Ohm1.3Ohm1.5Ohm2.5Ohm3Ohm6Ohm
Package / Case
0805 (2012 Metric)1206 (3216 Metric)1411 (3528 Metric), 1210
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)0.126" L x 0.063" W (3.20mm x 1.60mm)0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.039" (1.00mm)0.047" (1.20mm)
Manufacturer Size Code
KLNST
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Features
Failure Rate
TAJ_TCJ_TLJ_TPS_TRJ_TCN Series 3528-1x(EIA)
TLNT227M010R1300
CAP TANT 220UF 20% 10V 1411
KYOCERA AVX
6,484
In Stock
1 : $2.46000
Cut Tape (CT)
2,500 : $0.82168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
10 V
Molded
1.3Ohm
-55°C ~ 125°C
-
Surface Mount
1411 (3528 Metric), 1210
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.047" (1.20mm)
-
T
General Purpose
-
TLJ, TAJ,TLN Series; K
TLNK107M010R2500
CAP TANT 100UF 20% 10V 1206
KYOCERA AVX
1,396
In Stock
1 : $4.10000
Cut Tape (CT)
3,000 : $1.49749
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
10 V
Molded
2.5Ohm
-55°C ~ 125°C
-
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.039" (1.00mm)
-
K
General Purpose
-
TLN-Series-1210 (3528 Metric)-Size-Code-L, 1.00mm
TLNL227M006R1000
CAP TANT 220UF 20% 6.3V 1411
KYOCERA AVX
9,427
In Stock
1 : $1.89000
Cut Tape (CT)
2,500 : $0.82500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
6.3 V
Molded
1Ohm
-55°C ~ 125°C
-
Surface Mount
1411 (3528 Metric), 1210
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.039" (1.00mm)
-
L
General Purpose
-
TLJ Series
TLNN476M010R6000
CAP TANT 47UF 20% 10V 0805
KYOCERA AVX
17,272
In Stock
1 : $2.05000
Cut Tape (CT)
3,000 : $0.65061
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
10 V
Molded
6Ohm
-55°C ~ 125°C
-
Surface Mount
0805 (2012 Metric)
0.081" L x 0.051" W (2.05mm x 1.30mm)
0.039" (1.00mm)
-
N
General Purpose
-
TAJ_TCJ_TLJ_TPS_TRJ_TCN Series 3528-1x(EIA)
TLNS227M004R3000
CAP TANT 220UF 20% 4V 1206
KYOCERA AVX
5,629
In Stock
1 : $1.27000
Cut Tape (CT)
2,500 : $0.35844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
220 µF
±20%
4 V
Molded
3Ohm
-55°C ~ 125°C
-
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.047" (1.20mm)
-
S
General Purpose
-
TLJ, TAJ,TLN Series; K
TLNK157M006R2500
CAP TANT 150UF 20% 6.3V 1206
KYOCERA AVX
0
In Stock
1 : $0.98000
Cut Tape (CT)
3,000 : $0.36050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
150 µF
±20%
6.3 V
Molded
2.5Ohm
-55°C ~ 125°C
-
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.039" (1.00mm)
-
K
General Purpose
-
TLJ, TAJ,TLN Series; K
TLNK476M010R1500
CAP TANT 47UF 20% 10V 1206
KYOCERA AVX
0
In Stock
1 : $1.73000
Cut Tape (CT)
3,000 : $0.63650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
47 µF
±20%
10 V
Molded
1.5Ohm
-55°C ~ 125°C
-
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.039" (1.00mm)
-
K
General Purpose
-
TLN-Series-1210 (3528 Metric)-Size-Code-L, 1.00mm
TLNL157M010R1300
CAP TANT 150UF 20% 10V 1411
KYOCERA AVX
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
150 µF
±20%
10 V
Molded
1.3Ohm
-55°C ~ 125°C
-
Surface Mount
1411 (3528 Metric), 1210
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.039" (1.00mm)
-
L
General Purpose
-
TAJ_TCJ_TLJ_TPS_TRJ_TCN Series 3528-1x(EIA)
TLNS157M006R2500
CAP TANT 150UF 20% 6.3V 1206
KYOCERA AVX
0
In Stock
1 : $2.38000
Cut Tape (CT)
2,500 : $0.94554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
150 µF
±20%
6.3 V
Molded
2.5Ohm
-55°C ~ 125°C
-
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.047" (1.20mm)
-
S
General Purpose
-
TAJ_TCJ_TLJ_TPS_TRJ_TCN Series 3528-1x(EIA)
TLNS107M010R2500
CAP TANT 100UF 20% 10V 1206
KYOCERA AVX
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
100 µF
±20%
10 V
Molded
2.5Ohm
-55°C ~ 125°C
-
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.047" (1.20mm)
-
S
General Purpose
-
Showing
of 10

Tantalum Capacitors


A capacitor is a passive electronic device that stores electric charge. Tantalum capacitors have an anode electrode (+) made of tantalum metal, electrolyte that acts as the cathode, and a thin insulating layer of tantalum oxide that acts as the dielectric. Tantalum capacitors have high capacitance-voltage (CV) product per unit volume at low weights and are known for high reliability.