Showing
of 187
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
Failure Rate
2312 Code C
THJC106K025RJN
CAP TANT 10UF 10% 25V 2312
KYOCERA AVX
4,219
In Stock
1 : $1.12000
Cut Tape (CT)
500 : $0.49916
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%25 VMolded1.8Ohm @ 100kHz-55°C ~ 175°C-Surface Mount2312 (6032 Metric)0.236" L x 0.126" W (6.00mm x 3.20mm)0.110" (2.80mm)-CAEC-Q200Automotive-
2917 Code E
THJE336K035RJN
CAP TANT 33UF 10% 35V 2917
KYOCERA AVX
219
In Stock
1 : $4.66000
Cut Tape (CT)
400 : $2.79840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±10%35 VMolded500mOhm @ 100kHz-55°C ~ 175°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.169" (4.30mm)-EAEC-Q200Automotive-
1210 Code B
THJB106K016RJN
CAP TANT 10UF 10% 16V 1411
KYOCERA AVX
50,963
In Stock
1 : $0.76000
Cut Tape (CT)
2,000 : $0.23850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%16 VMolded2.8Ohm @ 100kHz-55°C ~ 175°C-Surface Mount1411 (3528 Metric), 12100.138" L x 0.110" W (3.50mm x 2.80mm)0.083" (2.10mm)-BAEC-Q200Automotive-
2917 Code D
THJD476K016RJN
CAP TANT 47UF 10% 16V 2917
KYOCERA AVX
10,571
In Stock
1 : $1.76000
Cut Tape (CT)
500 : $0.78568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±10%16 VMolded900mOhm @ 100kHz-55°C ~ 175°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.122" (3.10mm)-DAEC-Q200Automotive-
2917 Code D
THJD226K035RJN
CAP TANT 22UF 10% 35V 2917
KYOCERA AVX
26,134
In Stock
1 : $3.55000
Cut Tape (CT)
500 : $1.65842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±10%35 VMolded600mOhm @ 100kHz-55°C ~ 175°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.122" (3.10mm)-DAEC-Q200Automotive-
2917 Code D
THJD226M035RJN
CAP TANT 22UF 20% 35V 2917
KYOCERA AVX
8,843
In Stock
9,000
Factory
1 : $3.55000
Cut Tape (CT)
500 : $1.65842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%35 VMolded600mOhm @ 100kHz-55°C ~ 175°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.122" (3.10mm)-DAEC-Q200Automotive-
2917 Code D
THJD226K035R0300
CAP TANT 22UF 10% 35V 2917
KYOCERA AVX
2,509
In Stock
1 : $6.55000
Cut Tape (CT)
500 : $3.66548
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±10%35 VMolded300mOhm @ 100kHz-55°C ~ 175°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.122" (3.10mm)-DAEC-Q200Automotive-
2917 Code D
THJD226K025RJN
CAP TANT 22UF 10% 25V 2917
KYOCERA AVX
6,061
In Stock
1 : $3.15000
Cut Tape (CT)
500 : $1.48400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±10%25 VMolded900mOhm @ 100kHz-55°C ~ 175°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.122" (3.10mm)-DAEC-Q200Automotive-
1206 Code A (Tall)
THJA105K025RJN
CAP TANT 1UF 10% 25V 1206
KYOCERA AVX
12,095
In Stock
18,000
Factory
1 : $0.62000
Cut Tape (CT)
2,000 : $0.20670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%25 VMolded5.2Ohm @ 100kHz-55°C ~ 175°C-Surface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.071" (1.80mm)-AAEC-Q200Automotive-
1210 Code B
THJB106K010RJN
CAP TANT 10UF 10% 10V 1411
KYOCERA AVX
4,762
In Stock
1 : $0.71000
Cut Tape (CT)
2,000 : $0.23532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%10 VMolded1.8Ohm @ 100kHz-55°C ~ 175°C-Surface Mount1411 (3528 Metric), 12100.138" L x 0.110" W (3.50mm x 2.80mm)0.083" (2.10mm)-BAEC-Q200Automotive-
1210 Code B
THJB225K025RJN
CAP TANT 2.2UF 10% 25V 1411
KYOCERA AVX
3,952
In Stock
1 : $0.92000
Cut Tape (CT)
2,000 : $0.32277
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 µF±10%25 VMolded4.5Ohm @ 100kHz-55°C ~ 175°C-Surface Mount1411 (3528 Metric), 12100.138" L x 0.110" W (3.50mm x 2.80mm)0.083" (2.10mm)-BAEC-Q200Automotive-
1206 Code A (Tall)
THJA104K035RJN
CAP TANT 0.1UF 10% 35V 1206
KYOCERA AVX
4,271
In Stock
1 : $1.00000
Cut Tape (CT)
2,000 : $0.38584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±10%35 VMolded24Ohm @ 100kHz-55°C ~ 175°C-Surface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.071" (1.80mm)-AAEC-Q200Automotive-
2917 Code D
THJD106K035RJN
CAP TANT 10UF 10% 35V 2917
KYOCERA AVX
17,585
In Stock
1 : $1.67000
Cut Tape (CT)
500 : $0.78568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%35 VMolded1Ohm @ 100kHz-55°C ~ 175°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.122" (3.10mm)-DAEC-Q200Automotive-
2917 Code D
THJD685K035RJN
CAP TANT 6.8UF 10% 35V 2917
KYOCERA AVX
3,082
In Stock
1 : $1.67000
Cut Tape (CT)
500 : $0.78568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6.8 µF±10%35 VMolded1.3Ohm @ 100kHz-55°C ~ 175°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.122" (3.10mm)-DAEC-Q200Automotive-
2917 Code D
THJD107K010RJN
CAP TANT 100UF 10% 10V 2917
KYOCERA AVX
6,167
In Stock
1 : $1.80000
Cut Tape (CT)
500 : $0.89040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±10%10 VMolded900mOhm @ 100kHz-55°C ~ 175°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.122" (3.10mm)-DAEC-Q200Automotive-
1210 Code B
THJB105K035RJN
CAP TANT 1UF 10% 35V 1411
KYOCERA AVX
1,535
In Stock
1 : $0.92000
Cut Tape (CT)
2,000 : $0.29972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%35 VMolded6.5Ohm @ 100kHz-55°C ~ 175°C-Surface Mount1411 (3528 Metric), 12100.138" L x 0.110" W (3.50mm x 2.80mm)0.083" (2.10mm)-BAEC-Q200Automotive-
2917 Code D
THJD106K050RJN
CAP TANT 10UF 10% 50V 2917
KYOCERA AVX
3,962
In Stock
1 : $3.95000
Cut Tape (CT)
500 : $1.93662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%50 VMolded700mOhm @ 100kHz-55°C ~ 175°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.122" (3.10mm)-DAEC-Q200Automotive-
THJ-Series-200C
THJA106K010AJN
CAP TANT 10UF 10% 10V 1206
KYOCERA AVX
3,371
In Stock
1 : $2.13000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%10 VMolded2.7Ohm @ 100kHz-55°C ~ 175°C-Surface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.071" (1.80mm)-AAEC-Q200Automotive-
2917 Code D
THJD336K025RJN
CAP TANT 33UF 10% 25V 2917
KYOCERA AVX
1,811
In Stock
1 : $3.05000
Cut Tape (CT)
500 : $1.43312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±10%25 VMolded900mOhm @ 100kHz-55°C ~ 175°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.122" (3.10mm)-DAEC-Q200Automotive-
2917 Code D
THJD106K050AJN
CAP TANT 10UF 10% 50V 2917
KYOCERA AVX
500
In Stock
500 : $3.84780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%50 VMolded700mOhm @ 100kHz-55°C ~ 175°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.122" (3.10mm)-DAEC-Q200Automotive-
3,034
In Stock
1 : $11.51000
Cut Tape (CT)
400 : $8.45880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±10%16 VMolded400mOhm @ 100kHz-55°C ~ 175°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.169" (4.30mm)-EAEC-Q200Automotive-
2917 Code D
THJD686K016RJN
CAP TANT 68UF 10% 16V 2917
KYOCERA AVX
260
In Stock
1 : $1.83000
Cut Tape (CT)
500 : $0.85988
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active68 µF±10%16 VMolded900mOhm @ 100kHz-55°C ~ 175°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.122" (3.10mm)-DAEC-Q200Automotive-
2312 Code C
THJC106M025RJN
CAP TANT 10UF 20% 25V 2312
KYOCERA AVX
416
In Stock
1 : $1.08000
Cut Tape (CT)
500 : $0.45392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%25 VMolded1.8Ohm @ 100kHz-55°C ~ 175°C-Surface Mount2312 (6032 Metric)0.236" L x 0.126" W (6.00mm x 3.20mm)0.110" (2.80mm)-CAEC-Q200Automotive-
2312 Code C
THJC476K016RJN
CAP TANT 47UF 10% 16V 2312
KYOCERA AVX
170
In Stock
1 : $1.11000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±10%16 VMolded800mOhm @ 100kHz-55°C ~ 175°C-Surface Mount2312 (6032 Metric)0.236" L x 0.126" W (6.00mm x 3.20mm)0.110" (2.80mm)-CAEC-Q200Automotive-
2312 Code C
THJC226K016RJN
CAP TANT 22UF 10% 16V 2312
KYOCERA AVX
755
In Stock
1 : $1.12000
Cut Tape (CT)
500 : $0.49916
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±10%16 VMolded1.6Ohm @ 100kHz-55°C ~ 175°C-Surface Mount2312 (6032 Metric)0.236" L x 0.126" W (6.00mm x 3.20mm)0.110" (2.80mm)-CAEC-Q200Automotive-
Showing
of 187

Tantalum Capacitors


A capacitor is a passive electronic device that stores electric charge. Tantalum capacitors have an anode electrode (+) made of tantalum metal, electrolyte that acts as the cathode, and a thin insulating layer of tantalum oxide that acts as the dielectric. Tantalum capacitors have high capacitance-voltage (CV) product per unit volume at low weights and are known for high reliability.