KYOCERA AVX 100 µF Tantalum Capacitors

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Search Entry
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
Failure Rate
Capacitor
CAP TANT 100UF 10% 10V 1411
KYOCERA AVX
23,621
In Stock
1 : $0.89000
Cut Tape (CT)
2,000 : $0.29897
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±10%
10 V
Molded
1.4Ohm @ 100kHz
-55°C ~ 125°C
-
Surface Mount
1411 (3528 Metric), 1210
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
-
Capacitor
CAP TANT 100UF 20% 10V 1411
KYOCERA AVX
14
In Stock
1 : $0.74000
Cut Tape (CT)
2,000 : $0.23897
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
10 V
Molded
1.4Ohm
-55°C ~ 125°C
-
Surface Mount
1411 (3528 Metric), 1210
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
-
1,005
In Stock
1 : $0.75000
Cut Tape (CT)
2,000 : $0.23897
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
10 V
Molded
1.4Ohm @ 100kHz
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
-
Capacitor
CAP TANT 100UF 10% 10V 1411
KYOCERA AVX
3,950
In Stock
1 : $0.90000
Cut Tape (CT)
2,000 : $0.30497
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±10%
10 V
Molded
400mOhm @ 100kHz
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
1411 (3528 Metric), 1210
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
-
Capacitor
CAP TANT 100UF 20% 10V 1411
KYOCERA AVX
7,226
In Stock
1 : $1.20000
Cut Tape (CT)
2,000 : $0.43546
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
10 V
Molded
400mOhm
-55°C ~ 125°C
-
Surface Mount
1411 (3528 Metric), 1210
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
-
Showing
of 5

KYOCERA AVX 100 µF Tantalum Capacitors


A capacitor is a passive electronic device that stores electric charge. Tantalum capacitors have an anode electrode (+) made of tantalum metal, electrolyte that acts as the cathode, and a thin insulating layer of tantalum oxide that acts as the dielectric. Tantalum capacitors have high capacitance-voltage (CV) product per unit volume at low weights and are known for high reliability.