Showing
1 - 25
of 445
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
Failure Rate
LSR-PCT_series
PCT6.8/10AM
CAP TANT 6.8UF 20% 10V 1206
Nemco
4,000
Marketplace
1 : $0.19000
Bulk
Bulk
Active6.8 µF±20%10 VMolded4Ohm @ 100kHz-55°C ~ 125°C-Surface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.063" (1.60mm)-A-General Purpose-
LSR-PCT_series
PCT4.7/16BK
CAP TANT 4.7UF 10% 16V 1411
Nemco
10,605
Marketplace
1 : $0.21000
Bulk
Bulk
Active4.7 µF±10%16 VMolded3.5Ohm @ 100kHz-55°C ~ 125°C-Surface Mount1411 (3528 Metric)0.138" L x 0.110" W (3.50mm x 2.80mm)0.075" (1.90mm)-B-General Purpose-
LSR-PCT_series
PCT6.8/4BM
CAP TANT 6.8UF 20% 4V 1411
Nemco
13,475
Marketplace
1 : $0.22000
Bulk
Bulk
Active6.8 µF±20%4 VMolded--55°C ~ 125°C-Surface Mount1411 (3528 Metric)0.138" L x 0.110" W (3.50mm x 2.80mm)0.075" (1.90mm)-B-General Purpose-
LSR-PCT_series
PCT1.5/20BM
CAP TANT 1.5UF 20% 20V 1411
Nemco
3,580
Marketplace
1 : $0.27000
Bulk
Bulk
Active1.5 µF±20%20 VMolded--55°C ~ 125°C-Surface Mount1411 (3528 Metric)0.138" L x 0.110" W (3.50mm x 2.80mm)0.075" (1.90mm)-B-General Purpose-
LSR-PCT_series
PCT22/4BM
CAP TANT 22UF 20% 4V 1411
Nemco
6,000
Marketplace
1 : $0.30000
Bulk
Bulk
Active22 µF±20%4 VMolded--55°C ~ 125°C-Surface Mount1411 (3528 Metric)0.138" L x 0.110" W (3.50mm x 2.80mm)0.075" (1.90mm)-B-General Purpose-
LSR-PCT_series
PCT3.3/6CM
CAP TANT 3.3UF 20% 6.3V 2312
Nemco
7,451
Marketplace
1 : $0.32000
Bulk
Bulk
Active3.3 µF±20%6.3 VMolded--55°C ~ 125°C-Surface Mount2312 (6032 Metric)0.236" L x 0.126" W (6.00mm x 3.20mm)0.102" (2.60mm)-C-General Purpose-
LSR-PCT_series
PCT2.2/6BM
CAP TANT 2.2UF 20% 6.3V 1411
Nemco
9,200
Marketplace
1 : $0.32000
Bulk
Bulk
Active2.2 µF±20%6.3 VMolded--55°C ~ 125°C-Surface Mount1411 (3528 Metric)0.138" L x 0.110" W (3.50mm x 2.80mm)0.075" (1.90mm)-B-General Purpose-
LSR-PCT_series
PCT22/20DK
CAP TANT 22UF 10% 20V 2917
Nemco
7,002
Marketplace
1 : $0.34000
Bulk
Bulk
Active22 µF±10%20 VMolded900mOhm @ 100kHz-55°C ~ 125°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.114" (2.90mm)-D-General Purpose-
LSR-PCT_series
PCT33/16CK
CAP TANT 33UF 10% 16V 2312
Nemco
2,500
Marketplace
1 : $0.35000
Bulk
Bulk
Active33 µF±10%16 VMolded1.5Ohm @ 100kHz-55°C ~ 125°C-Surface Mount2312 (6032 Metric)0.236" L x 0.126" W (6.00mm x 3.20mm)0.102" (2.60mm)-C-General Purpose-
LSR-PCT_series
PCT47/10CK
CAP TANT 47UF 10% 10V 2312
Nemco
650
Marketplace
1 : $0.41000
Bulk
Bulk
Active47 µF±10%10 VMolded1.2Ohm @ 100kHz-55°C ~ 125°C-Surface Mount2312 (6032 Metric)0.236" L x 0.126" W (6.00mm x 3.20mm)0.102" (2.60mm)-C-General Purpose-
LSR-PCT_series
PCT47/6DK
CAP TANT 47UF 10% 6.3V 2917
Nemco
5,862
Marketplace
1 : $0.42000
Bulk
Bulk
Active47 µF±10%6.3 VMolded--55°C ~ 125°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.114" (2.90mm)-D-General Purpose-
LSR-PCT_series
PCT2.2/4XLK
CAP TANT 2.2UF 10% 4V 0805
Nemco
29,472
Marketplace
1 : $0.47000
Bulk
Bulk
Active2.2 µF±10%4 VMolded25Ohm @ 100kHz-55°C ~ 125°C-Surface Mount0805 (2012 Metric)0.081" L x 0.051" W (2.05mm x 1.30mm)0.047" (1.20mm)-XL-General Purpose-
LSR-PCT_series
PCT2.2/20XLM
CAP TANT 2.2UF 20% 20V 0805
Nemco
29,472
Marketplace
1 : $0.47000
Bulk
Bulk
Active2.2 µF±20%20 VMolded6Ohm @ 100kHz-55°C ~ 125°C-Surface Mount0805 (2012 Metric)0.081" L x 0.051" W (2.05mm x 1.30mm)0.047" (1.20mm)-XL-General Purpose-
LSR-PCT_series
PCT100/6CM
CAP TANT 100UF 20% 6.3V 2312
Nemco
1,769
Marketplace
1 : $0.48000
Bulk
Bulk
Active100 µF±20%6.3 VMolded900mOhm @ 100kHz-55°C ~ 125°C-Surface Mount2312 (6032 Metric)0.236" L x 0.126" W (6.00mm x 3.20mm)0.102" (2.60mm)-C-General Purpose-
LSR-PCT_series
LSR100/10DK100
CAP TANT 100UF 10% 10V 2917
Nemco
798
Marketplace
1 : $0.58000
Bulk
Bulk
Active100 µF±10%10 VMolded100mOhm @ 100kHz-55°C ~ 125°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.114" (2.90mm)-D-General Purpose-
LSR-PCT_series
PCT330/4DM
CAP TANT 330UF 20% 4V 2917
Nemco
229
Marketplace
1 : $0.93000
Bulk
Bulk
Active330 µF±20%4 VMolded900mOhm @ 100kHz-55°C ~ 125°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.114" (2.90mm)-D-General Purpose-
LSR-PCT_series
PCT330/6DK
CAP TANT 330UF 10% 6.3V 2917
Nemco
229
Marketplace
1 : $0.96000
Bulk
Bulk
Active330 µF±10%6.3 VMolded900mOhm @ 100kHz-55°C ~ 125°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.114" (2.90mm)-D-General Purpose-
LSR-PCT_series
PCT10/25DM
CAP TANT 10UF 20% 25V 2917
Nemco
1,384
Marketplace
1 : $1.24000
Bulk
Bulk
Active10 µF±20%25 VMolded1.2Ohm @ 100kHz-55°C ~ 125°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.114" (2.90mm)-D-General Purpose-
LSR-PCT_series
PCT10/16DM
CAP TANT 10UF 20% 16V 2917
Nemco
1,384
Marketplace
1 : $1.24000
Bulk
Bulk
Active10 µF±20%16 VMolded--55°C ~ 125°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.114" (2.90mm)-D-General Purpose-
LSR-PCT_series
PCT15/6HK
CAP TANT 15UF 10% 6.3V 2917
Nemco
1,589
Marketplace
1 : $1.45000
Bulk
Bulk
Active15 µF±10%6.3 VMolded--55°C ~ 125°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.161" (4.10mm)-H-General Purpose-
LSR-PCT_series
PCT15/20HM
CAP TANT 15UF 20% 20V 2917
Nemco
1,589
Marketplace
1 : $1.45000
Bulk
Bulk
Active15 µF±20%20 VMolded--55°C ~ 125°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.161" (4.10mm)-H-General Purpose-
LSR-PCT_series
PCT68/20HM
CAP TANT 68UF 20% 20V 2917
Nemco
255
Marketplace
1 : $1.50000
Bulk
Bulk
Active68 µF±20%20 VMolded900mOhm @ 100kHz-55°C ~ 125°C-Surface Mount2917 (7343 Metric)0.287" L x 0.169" W (7.30mm x 4.30mm)0.161" (4.10mm)-H-General Purpose-
LSR-PCT_series
PCT6.8/4AK
CAP TANT 6.8UF 10% 4V 1206
Nemco
4,000
Marketplace
1 : $0.19000
Bulk
Bulk
Active6.8 µF±10%4 VMolded--55°C ~ 125°C-Surface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.063" (1.60mm)-A-General Purpose-
LSR-PCT_series
PCT2.2/10XLM
CAP TANT 2.2UF 20% 10V 0805
Nemco
29,472
Marketplace
1 : $0.19000
Bulk
Bulk
Active2.2 µF±20%10 VMolded15Ohm @ 100kHz-55°C ~ 125°C-Surface Mount0805 (2012 Metric)0.081" L x 0.051" W (2.05mm x 1.30mm)0.047" (1.20mm)-XL-General Purpose-
LSR-PCT_series
PCT1.5/16BK
CAP TANT 1.5UF 10% 16V 1411
Nemco
3,580
Marketplace
1 : $0.27000
Bulk
Bulk
Active1.5 µF±10%16 VMolded--55°C ~ 125°C-Surface Mount1411 (3528 Metric)0.138" L x 0.110" W (3.50mm x 2.80mm)0.075" (1.90mm)-B-General Purpose-
Showing
1 - 25
of 445

Tantalum Capacitors


A capacitor is a passive electronic device that stores electric charge. Tantalum capacitors have an anode electrode (+) made of tantalum metal, electrolyte that acts as the cathode, and a thin insulating layer of tantalum oxide that acts as the dielectric. Tantalum capacitors have high capacitance-voltage (CV) product per unit volume at low weights and are known for high reliability.