- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Ratings | Features | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,000 In Stock 1,584,000 Factory | 1 : $0.48000 Cut Tape (CT) 8,000 : $0.11656 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±10% | 6.3 V | Molded | 1.6Ohm @ 100kHz | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | |||
7,270 In Stock | 1 : $0.98000 Cut Tape (CT) 2,000 : $0.33350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 47 µF | ±20% | 10 V | Molded | 1Ohm @ 100kHz | -55°C ~ 125°C | 1000 Hrs @ 125°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | |||
1,290 In Stock | 1 : $1.12000 Cut Tape (CT) 500 : $0.47216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 10 V | Molded | 1.1Ohm @ 100kHz | -55°C ~ 125°C | - | Surface Mount | Nonstandard | 0.228" L x 0.126" W (5.80mm x 3.20mm) | 0.106" (2.70mm) | - | C | - | General Purpose | - | |||
18,000 Marketplace | 2,000 : $0.14400 Tape & Reel (TR) | Tape & Reel (TR) | Active | 47 µF | ±20% | 10 V | Molded | 1.6Ohm | -55°C ~ 125°C | 2000 Hrs @ 125°C | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.083" (2.10mm) | - | B | - | General Purpose | - | |||
13 In Stock | 1 : $72.68000 Bulk | Bulk | Active | 47 µF | ±10% | 60 V | Hermetically Sealed | 2Ohm @ 120Hz | -55°C ~ 125°C | - | Through Hole | Axial, Can | 0.188" Dia x 0.453" L (4.78mm x 11.51mm) | - | - | A | COTS | High Reliability, Wet Tantalum | - | |||
6,013 In Stock | 1 : $0.73000 Cut Tape (CT) 2,000 : $0.23150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±10% | 6.3 V | Molded | 3.5Ohm | -55°C ~ 125°C | 2000 Hrs @ 125°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | |||
7,847 In Stock | 1 : $1.15000 Cut Tape (CT) 3,000 : $0.42504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 10 V | Molded | 4Ohm @ 100kHz | -55°C ~ 125°C | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.047" (1.20mm) | - | P | - | General Purpose | - | |||
21,904 In Stock | 1 : $0.98000 Cut Tape (CT) 2,000 : $0.33350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 47 µF | ±20% | 10 V | Molded | 1.2Ohm @ 100kHz | -55°C ~ 125°C | 1000 Hrs @ 125°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | |||
475 In Stock | 1 : $0.48000 Cut Tape (CT) 2,000 : $0.13322 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±10% | 6.3 V | Molded | 1.6Ohm | -55°C ~ 125°C | 2000 Hrs @ 125°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | AEC-Q200 | Automotive | - | |||
1,968 In Stock | 1 : $0.85000 Cut Tape (CT) 2,000 : $0.26996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 10 V | Molded | 1Ohm @ 100kHz | -55°C ~ 135°C | 2000 Hrs @ 135°C | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.083" (2.10mm) | - | B | AEC-Q200 | Automotive, High Reliability | - | |||
1,000 In Stock | 1 : $1.50000 Cut Tape (CT) 500 : $0.66940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 10 V | Molded | 700mOhm | -55°C ~ 125°C | - | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.118" (3.00mm) | - | N | AEC-Q200 | Automotive, High Reliability | - | |||
18,000 Marketplace | 2,000 : $0.14200 Tape & Reel (TR) | Tape & Reel (TR) | Active | 470 µF | ±10% | 10 V | Molded | 1.6Ohm | -55°C ~ 125°C | 2000 Hrs @ 125°C | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.083" (2.10mm) | - | B | - | General Purpose | - | |||
112 In Stock | 1 : $1.52000 Cut Tape (CT) 500 : $0.51128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±10% | 10 V | Molded | 900mOhm | -55°C ~ 125°C | - | Surface Mount | 2312 (6032 Metric) | 0.236" L x 0.126" W (6.00mm x 3.20mm) | 0.110" (2.80mm) | - | C | AEC-Q200 | Automotive, High Reliability | - | |||
2,376 In Stock | 1 : $1.10000 Cut Tape (CT) 2,500 : $0.37435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±10% | 10 V | Conformal Coated | 800mOhm | -55°C ~ 125°C | - | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.106" W (3.50mm x 2.70mm) | 0.063" (1.60mm) | - | T | - | General Purpose | - | |||
10,000 In Stock | 1 : $0.56000 Cut Tape (CT) 2,000 : $0.15438 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 10 V | Molded | 1Ohm @ 100kHz | -55°C ~ 125°C | 2000 Hrs @ 125°C | Surface Mount | 1411 (3528 Metric), 1210 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.091" (2.30mm) | - | B | - | General Purpose | - | |||
10,000 In Stock | 1 : $0.73000 Cut Tape (CT) 2,000 : $0.22943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±10% | 6.3 V | Molded | 800mOhm | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | |||
167,524 In Stock | 1 : $0.64000 Cut Tape (CT) 2,000 : $0.23115 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 10 V | Molded | 600mOhm | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | |||
7,387 In Stock | 1 : $1.02000 Cut Tape (CT) 2,500 : $0.34550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 10 V | Conformal Coated | 800mOhm | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.067" W (3.20mm x 1.70mm) | 0.063" (1.60mm) | - | A | - | General Purpose | - | |||
2,499 In Stock | 1 : $2.18000 Cut Tape (CT) 2,500 : $0.86645 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±10% | 10 V | Conformal Coated | 1.1Ohm | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.063" (1.60mm) | - | S | - | General Purpose | - | |||
1,342 In Stock | 1 : $0.93000 Cut Tape (CT) 3,000 : $0.31616 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 10 V | Molded | - | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.047" (1.20mm) | - | AL | - | General Purpose | - | |||
3,444 In Stock | 1 : $0.76000 Cut Tape (CT) 2,000 : $0.23960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 10 V | Molded | 2Ohm @ 100kHz | -55°C ~ 125°C | 2000 Hrs @ 125°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | |||
1,198 In Stock | 1 : $0.77000 Cut Tape (CT) 2,000 : $0.24254 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 4 V | Molded | 2.5Ohm | -55°C ~ 125°C | 2000 Hrs @ 125°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | |||
10,000 In Stock | 1 : $0.48000 Cut Tape (CT) 2,000 : $0.13322 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±10% | 6.3 V | Molded | 1.6Ohm | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | |||
3,893 In Stock | 1 : $0.41000 Cut Tape (CT) 2,000 : $0.13064 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 6.3 V | Molded | 1.6Ohm | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | |||
6,208 In Stock | 1 : $0.50000 Cut Tape (CT) 2,000 : $0.13727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±10% | 4 V | Molded | 2.6Ohm | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - |