C&K Tactile Switches

Results: 5
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Operating Force
160gf260gf400gf600gf
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
PTS810 SJM 250 SMTR LFS
PTS810 SJS 250 SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 16V
C&K
80,400
In Stock
1 : $0.43000
Cut Tape (CT)
2,900 : $0.27033
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
600gf
-
-
-40°C ~ 85°C
PTS810 SJM 250 SMTR LFS
PTS810 SJM 250 SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 16V
C&K
131,502
In Stock
1 : $0.49000
Cut Tape (CT)
2,900 : $0.28294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
PTS810
PTS810 SJG 250 SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 16V
C&K
72,588
In Stock
1 : $0.55000
Cut Tape (CT)
2,900 : $0.31872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
400gf
-
-
-40°C ~ 85°C
PTS810 SJK 250 SMTR LFS
PTS810 SJK 250 SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 16V
C&K
130,878
In Stock
1 : $0.59000
Cut Tape (CT)
2,900 : $0.28208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
260gf
-
-
-40°C ~ 85°C
31,900
Marketplace
Active
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
600gf
-
-
-40°C ~ 85°C
Showing
of 5

C&K Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.