Tactile Switches

Results: 100
Series
-TL3301
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Circuit
-SPST-NO
Switch Function
-Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC-
Actuator Type
-Plunger for CapRound ButtonStandard
Mounting Type
-Surface Mount
Actuator Height off PCB, Vertical
2.40mm2.80mm4.30mm5.00mm7.00mm7.30mm7.50mm8.00mm8.50mm9.50mm13.00mm-
Actuator Orientation
-Top Actuated
Termination Style
-Gull WingJ Lead
Outline
6.00mm x 6.00mm-
Illumination
-Non-Illuminated
Operating Force
100gf160gf260gf500gf-
Features
-Stainless Steel Contact Dome
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C-
Stocking Options
Environmental Options
Media
Marketplace Product
100Results

Showing
of 100
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
TL3301NF160QG/TR
TL3301NF160QG-KR
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
247,989
In Stock
1 : $0.25000
Cut Tape (CT)
1,000 : $0.14726
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
TL3301DF160QG
TL3301DF160QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
94,463
In Stock
1 : $0.33000
Cut Tape (CT)
300 : $0.23870
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
13.00mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
TL3301AF260QG
TL3301AF260QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
38,136
In Stock
1 : $0.42000
Cut Tape (CT)
1,200 : $0.25088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
260gf
-
-
-20°C ~ 70°C
TL3301NF260QG
TL3301NF260QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
33,658
In Stock
1 : $0.42000
Cut Tape (CT)
1,200 : $0.25088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
260gf
-
-
-20°C ~ 70°C
TL3301AF160QG
TL3301AF160QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
22,025
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.25088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
TL3301PF160QG
TL3301PF160QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
22,962
In Stock
1 : $0.43000
Cut Tape (CT)
650 : $0.28886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
8.50mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
TL3301EF160QG
TL3301EF160QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
21,771
In Stock
1 : $0.43000
Cut Tape (CT)
750 : $0.28885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
7.30mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
TL3301FF160QG
TL3301FF160QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
15,815
In Stock
1 : $0.43000
Cut Tape (CT)
750 : $0.28885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
7.00mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
TL3301SPF260QG
TL3301SPF260QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
13,949
In Stock
1 : $0.43000
Cut Tape (CT)
750 : $0.28885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Plunger for Cap
Surface Mount
7.50mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
260gf
-
-
-20°C ~ 70°C
TL3301SPF160QG
TL3301SPF160QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
23,236
In Stock
1 : $0.46000
Cut Tape (CT)
700 : $0.31471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Plunger for Cap
Surface Mount
7.50mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
TL3301EF160QJ
TL3301EF160QJ
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
18,128
In Stock
1 : $0.46000
Cut Tape (CT)
750 : $0.31472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
7.30mm
-
Top Actuated
J Lead
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
TL3301CF260QG
TL3301CF260QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
14,147
In Stock
1 : $0.46000
Cut Tape (CT)
700 : $0.31471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
8.00mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
260gf
-
-
-20°C ~ 70°C
TL3301BF260QG
TL3301BF260QGTUBE
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
27,763
In Stock
1 : $0.32000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
9.50mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
260gf
-
-
-20°C ~ 70°C
TL3301EF100QG
TL3301EF100QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
140,745
In Stock
1 : $0.33000
Cut Tape (CT)
700 : $0.22124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
7.30mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
100gf
-
-
-20°C ~ 70°C
TL3301CF260QJ
TL3301CF260QJ
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
2,843
In Stock
1 : $0.33000
Cut Tape (CT)
700 : $0.36269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
8.00mm
-
Top Actuated
J Lead
6.00mm x 6.00mm
Non-Illuminated
-
-
260gf
-
-
-20°C ~ 70°C
TL3301BF160QG
TL3301BF160QGTUBE
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
48,770
In Stock
1 : $0.42000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
9.50mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
TL3301AF100QG
TL3301AF100QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
10,598
In Stock
1 : $0.42000
Cut Tape (CT)
1,200 : $0.25088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
100gf
-
-
-20°C ~ 70°C
TL3301PF260QG
TL3301PF260QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
9,273
In Stock
1 : $0.43000
Cut Tape (CT)
650 : $0.28886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
8.50mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
260gf
-
-
-20°C ~ 70°C
TL3301AF160QJ
TL3301AF160QJ
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
54,247
In Stock
1 : $0.46000
Cut Tape (CT)
1,100 : $0.28159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
J Lead
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
TL3301TF160QG
TL3301TF160QGTR
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
41,698
In Stock
1 : $0.46000
Cut Tape (CT)
700 : $0.19880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Plunger for Cap
Surface Mount
7.50mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
TL3301NF160QJ
TL3301NF160QJ
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
17,359
In Stock
1 : $0.46000
Cut Tape (CT)
1,100 : $0.28159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
4.30mm
-
Top Actuated
J Lead
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
TL3301CF160QG
TL3301CF160QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
10,583
In Stock
1 : $0.46000
Cut Tape (CT)
700 : $0.31471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
8.00mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
TL3301DF260QG
TL3301DF260QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
6,676
In Stock
1 : $0.46000
Cut Tape (CT)
300 : $0.33957
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
13.00mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
260gf
-
-
-20°C ~ 70°C
TL3301SPF160QJ
TL3301SPF160QJ
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
3,512
In Stock
1 : $0.46000
Cut Tape (CT)
750 : $0.31472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Plunger for Cap
Surface Mount
7.50mm
-
Top Actuated
J Lead
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
TL3301BF160QJ
TL3301BF160QJ
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
12,253
In Stock
1 : $0.52000
Cut Tape (CT)
600 : $0.35502
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
9.50mm
-
Top Actuated
J Lead
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
Showing
of 100

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.