Tactile Switches
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73,442 In Stock | 1 : $0.63000 Cut Tape (CT) 1,000 : $0.48804 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Surface Mount | 4.30mm | - | Top Actuated | Gull Wing | 6.60mm x 6.00mm | Non-Illuminated | - | - | 230gf | IP67 - Dust Tight, Waterproof | Sealed - Fully | -25°C ~ 70°C | |||
41,125 In Stock 29,000 Factory | 1 : $0.76000 Cut Tape (CT) 1,000 : $0.37350 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Surface Mount | 4.30mm | - | Top Actuated | Gull Wing | 6.60mm x 6.00mm | Non-Illuminated | - | - | 160gf | IP67 - Dust Tight, Waterproof | Sealed - Fully | -25°C ~ 70°C | |||
49,559 In Stock | 1 : $0.43000 Cut Tape (CT) 1,000 : $0.40766 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Surface Mount | 4.30mm | - | Top Actuated | Gull Wing | 6.60mm x 6.00mm | Non-Illuminated | - | - | 160gf | IP67 - Dust Tight, Waterproof | Grounding Pin, Sealed - Fully | -25°C ~ 70°C | |||
10,291 In Stock | 1 : $0.57000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Surface Mount | 4.30mm | - | Top Actuated | Gull Wing | 6.60mm x 6.00mm | Non-Illuminated | - | - | 160gf | IP67 - Dust Tight, Waterproof | Sealed - Fully | -25°C ~ 70°C | |||
15,637 In Stock | 1 : $0.58000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Surface Mount | 4.30mm | - | Top Actuated | Gull Wing | 6.60mm x 6.00mm | Non-Illuminated | - | - | 230gf | IP67 - Dust Tight, Waterproof | Sealed - Fully | -25°C ~ 70°C | |||
35,957 In Stock 12,000 Factory | 1 : $0.67000 Bag | Tariff may apply if shipping to the United States | Bag | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Surface Mount | 4.30mm | - | Top Actuated | Gull Wing | 6.60mm x 6.00mm | Non-Illuminated | - | - | 160gf | IP67 - Dust Tight, Waterproof | Grounding Pin, Sealed - Fully | -25°C ~ 70°C | |||
8,363 In Stock | 1 : $0.66000 Bag | Tariff may apply if shipping to the United States | Bag | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Surface Mount | 4.30mm | - | Top Actuated | Gull Wing | 6.60mm x 6.00mm | Non-Illuminated | - | - | 230gf | IP67 - Dust Tight, Waterproof | Grounding Pin, Sealed - Fully | -25°C ~ 70°C | |||
10,000 Marketplace | Active | - | - | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | - | Surface Mount | - | - | Top Actuated | Gull Wing | 6.60mm x 6.00mm | Non-Illuminated | - | - | - | IP67 - Dust Tight, Waterproof | - | -25°C ~ 70°C | |||
2,000 Marketplace | Active | - | - | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | - | Surface Mount | - | - | Top Actuated | Gull Wing | 6.60mm x 6.00mm | Non-Illuminated | - | - | - | IP67 - Dust Tight, Waterproof | - | -25°C ~ 70°C | |||
24,000 Marketplace | 6,000 : $0.45000 Bulk | - | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | - | Surface Mount | - | - | Top Actuated | Gull Wing | 6.60mm x 6.00mm | Non-Illuminated | - | - | - | IP67 - Dust Tight, Waterproof | - | -25°C ~ 70°C | |||
1,000 Marketplace | 1,000 : $0.32000 Bulk | - | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | - | Surface Mount | - | - | Top Actuated | Gull Wing | 6.60mm x 6.00mm | Non-Illuminated | - | - | - | IP67 - Dust Tight, Waterproof | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : $0.62000 Cut Tape (CT) 1,000 : $0.46354 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Surface Mount | 4.30mm | - | Top Actuated | Gull Wing | 6.60mm x 6.00mm | Non-Illuminated | - | - | 230gf | IP67 - Dust Tight, Waterproof | Grounding Pin, Sealed - Fully | -25°C ~ 70°C |