Tactile Switches
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,216 In Stock | 1 : $0.76000 Cut Tape (CT) 1,400 : $0.48902 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 5.10mm | - | Top Actuated | J Lead | 6.00mm x 6.00mm | Non-Illuminated | - | - | 200gf | IP67 - Dust Tight, Waterproof | Sealed - Fully | -25°C ~ 90°C | |||
71,589 In Stock 10,000 Factory | 1 : $0.61000 Cut Tape (CT) 2,000 : $0.44644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 3.40mm | - | Top Actuated | J Lead | 6.00mm x 6.00mm | Non-Illuminated | - | - | 200gf | IP67 - Dust Tight, Waterproof | Sealed - Fully | -25°C ~ 90°C | |||
31,498 In Stock | 1 : $0.82000 Cut Tape (CT) 2,000 : $0.47539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 3.40mm | - | Top Actuated | J Lead | 6.00mm x 6.00mm | Non-Illuminated | - | - | 357gf | IP67 - Dust Tight, Waterproof | Sealed - Fully | -25°C ~ 90°C | |||
1,226 In Stock | 1 : $0.95000 Cut Tape (CT) 1,400 : $0.48902 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 5.10mm | - | Top Actuated | J Lead | 6.00mm x 6.00mm | Non-Illuminated | - | - | 357gf | IP67 - Dust Tight, Waterproof | Sealed - Fully | -25°C ~ 90°C | |||
0 In Stock Check Lead Time | 1,400 : $0.73221 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | - | - | - | - | J Lead | - | Non-Illuminated | - | - | - | IP67 - Dust Tight, Waterproof | - | -25°C ~ 90°C |