Showing
1 - 22
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
7914J Series
7914J-1-000E
SWITCH TACTILE SPST-NO 0.1A 16V
Bourns Inc.
31,763
In Stock
1 : $0.82000
Cut Tape (CT)
500 : $0.53934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.1A @ 16VAC/DCStandardSurface Mount4.19mm-Top ActuatedJ Lead5.00mm x 5.00mmNon-Illuminated--300gf---55°C ~ 125°C
7914S-1-000E
7914S-1-000E
SWITCH TACTILE SPST-NO 0.1A 16V
Bourns Inc.
3,364
In Stock
1 : $1.44000
Cut Tape (CT)
200 : $1.12765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.1A @ 16VAC/DCStandardSurface Mount, Right Angle--Side ActuatedSMD (SMT) Tab5.00mm x 5.18mmNon-Illuminated--300gf---55°C ~ 125°C
7914H-1-000
7914H-1-000
SWITCH TACTILE SPST-NO 0.1A 16V
Bourns Inc.
8,389
In Stock
1 : $0.87000
Tube
Tube
ActiveSPST-NOOff-Mom0.1A @ 16VAC/DCStandardThrough Hole3.82mm-Top ActuatedPC Pin5.00mm x 5.00mmNon-Illuminated--300gf---55°C ~ 125°C
7914S-1-032E
7914S-1-032E
SWITCH TACTILE SPST-NO 0.1A 16V
Bourns Inc.
5,941
In Stock
1 : $1.44000
Cut Tape (CT)
200 : $1.12765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.1A @ 16VAC/DCStandardSurface Mount, Right Angle--Side ActuatedSMD (SMT) Tab5.00mm x 5.18mmNon-Illuminated--300gf---55°C ~ 125°C
7914J Series
7914J-1-024E
SWITCH TACTILE SPST-NO 0.1A 16V
Bourns Inc.
534
In Stock
1 : $0.87000
Cut Tape (CT)
500 : $0.57530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.1A @ 16VAC/DCFlushSurface Mount2.62mm-Top ActuatedJ Lead5.00mm x 5.00mmNon-Illuminated--300gf---55°C ~ 125°C
7914S-1-024E
7914S-1-024E
SWITCH TACTILE SPST-NO 0.1A 16V
Bourns Inc.
200
In Stock
1 : $1.14000
Cut Tape (CT)
200 : $1.12765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.1A @ 16VAC/DCFlushSurface Mount, Right Angle--Side ActuatedSMD (SMT) Tab5.00mm x 5.18mmNon-Illuminated--300gf---55°C ~ 125°C
7914G Series
7914G-1-032E
SWITCH TACTILE SPST-NO 0.1A 16V
Bourns Inc.
198
In Stock
1 : $0.87000
Cut Tape (CT)
500 : $0.57530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.1A @ 16VAC/DCStandardSurface Mount3.43mm-Top ActuatedGull Wing5.00mm x 5.00mmNon-Illuminated--300gf---55°C ~ 125°C
SWITCH TACTILE SPST-NO 0.1A 24V
7914S-1-050E
SWITCH TACTILE SPST-NO 0.1A 24V
Bourns Inc.
49
In Stock
1 : $1.44000
Cut Tape (CT)
200 : $1.12765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.1A @ 16VAC/DCStandardSurface Mount, Right Angle--Side ActuatedSMD (SMT) Tab5.44mm x 5.00mmNon-Illuminated--300gf---55°C ~ 125°C
7914G Series
7914G-1-000E
SWITCH TACTILE SPST-NO 0.1A 16V
Bourns Inc.
0
In Stock
1 : $0.82000
Cut Tape (CT)
500 : $0.53934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.1A @ 16VAC/DCStandardSurface Mount4.19mm-Top ActuatedGull Wing5.00mm x 5.00mmNon-Illuminated--300gf---55°C ~ 125°C
7914J Series
7914J-1-032E
SWITCH TACTILE SPST-NO 0.1A 16V
Bourns Inc.
72
In Stock
1 : $0.87000
Cut Tape (CT)
500 : $0.57530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.1A @ 16VAC/DCStandardSurface Mount3.43mm-Top ActuatedJ Lead5.00mm x 5.00mmNon-Illuminated--300gf---55°C ~ 125°C
7914J Series
7914J-1-000
SWITCH TACTILE SPST-NO 0.1A 16V
Bourns Inc.
0
In Stock
1 : $0.95000
Tube
Tube
ActiveSPST-NOOff-Mom0.1A @ 16VAC/DCStandardSurface Mount4.19mm-Top ActuatedJ Lead5.00mm x 5.00mmNon-Illuminated--300gf---55°C ~ 125°C
7914G Series
7914G-1-024E
SWITCH TACTILE SPST-NO 0.1A 16V
Bourns Inc.
500
In Stock
1 : $0.87000
Cut Tape (CT)
500 : $0.57530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.1A @ 16VAC/DCFlushSurface Mount2.62mm-Top ActuatedGull Wing5.00mm x 5.00mmNon-Illuminated--300gf---55°C ~ 125°C
7914S-1-000E
7914S-1-000
SWITCH TACTILE SPST-NO 0.1A 16V
Bourns Inc.
14
In Stock
1 : $1.31000
Tube
Tube
ActiveSPST-NOOff-Mom0.1A @ 16VAC/DCStandardSurface Mount, Right Angle--Side ActuatedSMD (SMT) Tab5.00mm x 5.18mmNon-Illuminated--300gf---55°C ~ 125°C
7914G Series
7914G-1-000
SWITCH TACTILE SPST-NO 0.1A 16V
Bourns Inc.
0
In Stock
1 : $0.95000
Tube
Tube
ActiveSPST-NOOff-Mom0.1A @ 16VAC/DCStandardSurface Mount4.19mm-Top ActuatedGull Wing5.00mm x 5.00mmNon-Illuminated--300gf---55°C ~ 125°C
SWITCH TACTILE SPST-NO 0.1A 16V
7914H-1-024
SWITCH TACTILE SPST-NO 0.1A 16V
Bourns Inc.
0
In Stock
200 : $0.74590
Tube
Tube
ActiveSPST-NOOff-Mom0.1A @ 16VAC/DCFlushThrough Hole2.25mm-Top ActuatedPC Pin5.00mm x 5.00mmNon-Illuminated--300gf---55°C ~ 125°C
SWITCH TACTILE SPST-NO 0.1A 16V
7914H-1-032
SWITCH TACTILE SPST-NO 0.1A 16V
Bourns Inc.
0
In Stock
200 : $0.74590
Tube
Tube
ActiveSPST-NOOff-Mom0.1A @ 16VAC/DCStandardThrough Hole3.06mm-Top ActuatedPC Pin5.00mm x 5.00mmNon-Illuminated--300gf---55°C ~ 125°C
7914G Series
7914G-1-024
SWITCH TACTILE SPST-NO 0.1A 16V
Bourns Inc.
0
In Stock
200 : $0.80980
Tube
Tube
ActiveSPST-NOOff-Mom0.1A @ 16VAC/DCFlushSurface Mount2.62mm-Top ActuatedGull Wing5.00mm x 5.00mmNon-Illuminated--300gf---55°C ~ 125°C
7914G Series
7914G-1-032
SWITCH TACTILE SPST-NO 0.1A 16V
Bourns Inc.
0
In Stock
200 : $0.80980
Tube
Tube
ActiveSPST-NOOff-Mom0.1A @ 16VAC/DCStandardSurface Mount3.43mm-Top ActuatedGull Wing5.00mm x 5.00mmNon-Illuminated--300gf---55°C ~ 125°C
7914J Series
7914J-1-024
SWITCH TACTILE SPST-NO 0.1A 16V
Bourns Inc.
0
In Stock
200 : $0.80980
Tube
Tube
ActiveSPST-NOOff-Mom0.1A @ 16VAC/DCFlushSurface Mount2.62mm-Top ActuatedJ Lead5.00mm x 5.00mmNon-Illuminated--300gf---55°C ~ 125°C
7914J Series
7914J-1-032
SWITCH TACTILE SPST-NO 0.1A 16V
Bourns Inc.
0
In Stock
200 : $0.80980
Tube
Tube
ActiveSPST-NOOff-Mom0.1A @ 16VAC/DCStandardSurface Mount3.43mm-Top ActuatedJ Lead5.00mm x 5.00mmNon-Illuminated--300gf---55°C ~ 125°C
SWITCH TACTILE SPST-NO 0.1A 24V
7914S-1-032
SWITCH TACTILE SPST-NO 0.1A 24V
Bourns Inc.
0
In Stock
100 : $0.80980
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSPST-NOOff-Mom0.1A @ 16VAC/DCStandardSurface Mount, Right Angle--Side ActuatedSMD (SMT) Tab5.00mm x 5.18mmNon-Illuminated--300gf---55°C ~ 125°C
7914J-1-050
7914J-1-050
SWITCH TACTILE SPST-NO 0.1A 16V
Bourns Inc.
0
In Stock
Active
Tube
ActiveSPST-NOOff-Mom0.1A @ 16VAC/DCStandardSurface Mount5.21mm-Top ActuatedJ Lead5.00mm x 5.00mmNon-Illuminated--300gf---55°C ~ 125°C
Showing
1 - 22
of 22

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.