Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,145 In Stock | 1 : $0.41000 Cut Tape (CT) 5,000 : $0.21644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount | 1.50mm | - | Top Actuated | J Lead | 4.90mm x 4.90mm | Non-Illuminated | - | - | 265gf | - | Push Plate | -20°C ~ 70°C | |||
74,844 In Stock | 1 : $0.55000 Cut Tape (CT) 5,000 : $0.29107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount | 1.50mm | - | Top Actuated | J Lead | 4.90mm x 4.90mm | Non-Illuminated | - | - | 163gf | - | Push Plate | -20°C ~ 70°C | |||
13,347 In Stock | 1 : $0.64000 Cut Tape (CT) 5,000 : $0.34072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount | 1.50mm | - | Top Actuated | J Lead | 4.90mm x 4.90mm | Non-Illuminated | - | - | 102gf | - | Push Plate | -20°C ~ 70°C | |||
3,535 In Stock | 1 : $0.52000 Cut Tape (CT) 5,000 : $0.26994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Without | Surface Mount | 0.80mm | - | Top Actuated | J Lead | 4.90mm x 4.90mm | Non-Illuminated | - | - | 265gf | - | - | -20°C ~ 70°C | |||
2,823 In Stock | 1 : $0.52000 Cut Tape (CT) 5,000 : $0.26994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Without | Surface Mount | 0.80mm | - | Top Actuated | J Lead | 4.90mm x 4.90mm | Non-Illuminated | - | - | 163gf | - | - | -20°C ~ 70°C | |||
4,962 In Stock | 1 : $0.53000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | SPST-NO | Off-Mom | 0.02A @ 15VDC | Without | Surface Mount | 0.80mm | - | Top Actuated | J Lead | 4.90mm x 4.90mm | Non-Illuminated | - | - | 102gf | - | - | -20°C ~ 70°C | |||
0 In Stock | 1 : $0.47000 Cut Tape (CT) 5,000 : $0.24589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount | 1.50mm | - | Top Actuated | J Lead | 4.90mm x 4.90mm | Non-Illuminated | - | - | 163gf | - | Push Plate | -20°C ~ 70°C |