Tactile Switches

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
EVQ-P1B,D,F,K
EVQ-P1D05M
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
5,908
In Stock
1 : $0.71000
Cut Tape (CT)
2,000 : $0.40390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
J Lead
6.10mm x 6.00mm
Non-Illuminated
-
-
250gf
-
-
-40°C ~ 85°C
EVQ-P1B,D,F,K
EVQ-P1K05M
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
5,632
In Stock
1 : $0.78000
Cut Tape (CT)
2,000 : $0.44065
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
J Lead
6.10mm x 6.00mm
Non-Illuminated
-
-
220gf
-
-
-40°C ~ 85°C
EVQ-P1B,D,F,K
EVQ-P1F05M
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
3,291
In Stock
1 : $0.78000
Cut Tape (CT)
2,000 : $0.44081
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
J Lead
6.10mm x 6.00mm
Non-Illuminated
-
-
200gf
-
-
-40°C ~ 85°C
EVQ-P1B,D,F,K
EVQ-P1905M
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
42,671
In Stock
1 : $0.80000
Cut Tape (CT)
2,000 : $0.37873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
J Lead
6.10mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
EVQ-P1Y05M
EVQ-P1Y05M
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
2,471
In Stock
1 : $0.85000
Cut Tape (CT)
2,000 : $0.51396
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Round Button
Surface Mount
5.00mm
-
Top Actuated
J Lead
6.10mm x 6.00mm
Non-Illuminated
-
-
255gf
-
-
-40°C ~ 85°C
EVQ-P1B,D,F,K
EVQ-P1B05M
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
0
In Stock
1 : $0.78000
Cut Tape (CT)
2,000 : $0.47829
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
J Lead
6.10mm x 6.00mm
Non-Illuminated
-
-
350gf
-
-
-40°C ~ 85°C
Showing
of 6

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.