Tactile Switches

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
B3WN-6002
B3WN-6002(S)
SWITCH TACTILE SPST-NO 0.05A 12V
Omron Electronics Inc-EMC Div
12,290
In Stock
11,000
Factory
1,000 : $0.53117
Tape & Box (TB)
1 : $0.91000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
13.00mm
-
Top Actuated
PC Pin
8.00mm x 8.00mm
Non-Illuminated
-
-
200gf
IP67 - Dust Tight, Waterproof
Sealed - Fully
-25°C ~ 85°C
B3WN-6005PBYOMZ
B3WN-6005P
SWITCH TACTILE SPST-NO 0.05A 12V
Omron Electronics Inc-EMC Div
1,000
In Stock
1,000 : $0.58490
Tape & Box (TB)
Tariff may apply if shipping to the United States
Tape & Box (TB)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
13.00mm
-
Top Actuated
PC Pin
8.00mm x 8.00mm
Non-Illuminated
-
-
260gf
IP67 - Dust Tight, Waterproof
-
-25°C ~ 85°C
Showing
of 2

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.