Tactile Switches
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,573 In Stock | 1,000 : $0.10788 Tape & Box (TB) 1 : $0.18000 Cut Tape (CT) | Tariff may apply if shipping to the United States | Cut Tape (CT) Tape & Box (TB) | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Through Hole | 4.30mm | - | Top Actuated | PC Pin | 6.00mm x 6.00mm | Non-Illuminated | - | - | 260gf | - | - | -35°C ~ 105°C | |||
18,528 In Stock | 20,000 : $0.13602 Tape & Box (TB) 1 : $0.28000 Cut Tape (CT) | Tariff may apply if shipping to the United States | Cut Tape (CT) Tape & Box (TB) | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Through Hole | 5.00mm | - | Top Actuated | PC Pin | 6.00mm x 6.00mm | Non-Illuminated | - | - | 160gf | - | - | -35°C ~ 105°C | |||
11,547 In Stock | 30,000 : $0.12957 Tape & Box (TB) 1 : $0.28000 Cut Tape (CT) | Tariff may apply if shipping to the United States | Cut Tape (CT) Tape & Box (TB) | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Through Hole | 4.30mm | - | Top Actuated | PC Pin | 6.00mm x 6.00mm | Non-Illuminated | - | - | 160gf | - | - | -35°C ~ 105°C | |||
926 In Stock | 16,000 : $0.14263 Tape & Box (TB) 1 : $0.29000 Cut Tape (CT) | Tariff may apply if shipping to the United States | Cut Tape (CT) Tape & Box (TB) | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Through Hole | 9.50mm | - | Top Actuated | PC Pin | 6.00mm x 6.00mm | Non-Illuminated | - | - | 160gf | - | - | -35°C ~ 105°C | |||
0 In Stock Check Lead Time | 50,000 : $0.06554 Box | Tariff may apply if shipping to the United States | Box | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Through Hole | 5.00mm | - | Top Actuated | PC Pin | 6.00mm x 6.00mm | Non-Illuminated | - | - | 260gf | - | - | -35°C ~ 105°C | |||
0 In Stock Check Lead Time | 20,000 : $0.10870 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Through Hole | 13.00mm | - | Top Actuated | PC Pin | 6.00mm x 6.00mm | Non-Illuminated | - | - | 160gf | - | - | -35°C ~ 105°C |