Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72,395 In Stock | 1 : $0.58000 Cut Tape (CT) 4,000 : $0.33277 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount | 1.50mm | - | Top Actuated | Gull Wing | 5.00mm x 5.00mm | Non-Illuminated | - | - | 160gf | - | - | -35°C ~ 85°C | |||
3,072 In Stock | 1 : $1.07000 Cut Tape (CT) 48,000 : $0.51294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount | 1.50mm | - | Top Actuated | Gull Wing | 5.00mm x 5.00mm | Non-Illuminated | - | - | 260gf | - | - | -35°C ~ 85°C |