Tactile Switches

Results: 6
Packaging
Cut Tape (CT)Tape & Box (TB)
Product Status
ActiveObsolete
Operating Force
160gf200gf220gf250gf350gf
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
EVQ-PVx05K
EVQ-PVA05K
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
2,170
In Stock
1 : $0.64000
Cut Tape (CT)
2,500 : $0.31429
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
5.00mm
-
Top Actuated
PC Pin
6.10mm x 6.00mm
Non-Illuminated
-
-
220gf
-
-
-30°C ~ 85°C
EVQ-PVx05K
EVQ-PV205K
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
1,252
In Stock
1 : $0.64000
Cut Tape (CT)
2,500 : $0.31429
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
5.00mm
-
Top Actuated
PC Pin
6.10mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-30°C ~ 85°C
EVQ-PVx05K
EVQ-PVW05K
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
2,461
In Stock
1 : $0.55000
Cut Tape (CT)
2,500 : $0.31889
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
5.00mm
-
Top Actuated
PC Pin
6.10mm x 6.00mm
Non-Illuminated
-
-
350gf
-
-
-30°C ~ 85°C
EVQ-PVx05K
EVQ-PVG05K
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
1,304
In Stock
1 : $0.56000
Cut Tape (CT)
2,500 : $0.31577
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
5.00mm
-
Top Actuated
PC Pin
6.10mm x 6.00mm
Non-Illuminated
-
-
200gf
-
-
-30°C ~ 85°C
EVQ-PVx05K
EVQ-PVF05K
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
0
In Stock
Check Lead Time
1 : $0.64000
Cut Tape (CT)
2,500 : $0.31429
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
5.00mm
-
Top Actuated
PC Pin
6.10mm x 6.00mm
Non-Illuminated
-
-
250gf
-
-
-30°C ~ 85°C
EVQ-PVx05K
EVQ-PVH05K
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
0
In Stock
Obsolete
Cut Tape (CT)
Tape & Box (TB)
Obsolete
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
5.00mm
-
Top Actuated
PC Pin
6.10mm x 6.00mm
Non-Illuminated
-
-
350gf
-
-
-30°C ~ 85°C
Showing
of 6

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.