Tactile Switches

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Termination Style
Gull WingJ Lead
Outline
4.60mm x 6.10mm6.00mm x 6.10mm
Operating Force
160gf220gf
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
EVQ-PS(C,D,G,H)02K
EVQ-PSH02K
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
0
In Stock
1 : $0.39000
Cut Tape (CT)
4,000 : $0.24163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount, Right Angle
-
-
Side Actuated
J Lead
4.60mm x 6.10mm
Non-Illuminated
-
-
220gf
-
-
-20°C ~ 70°C
EVQ-PS(C,D,G,H)02K
EVQ-PSC02K
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
0
In Stock
1 : $0.39000
Cut Tape (CT)
4,000 : $0.24163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount, Right Angle
-
-
Side Actuated
J Lead
4.60mm x 6.10mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
EVQ-PS(C,D,G,H)02K
EVQ-PSG02K
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
0
In Stock
1 : $0.39000
Cut Tape (CT)
4,000 : $0.31433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount, Right Angle
-
-
Side Actuated
J Lead
4.60mm x 6.10mm
Non-Illuminated
-
-
220gf
-
-
-20°C ~ 70°C
EVQ-PSx02K
EVQ-PSL02K
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
0
In Stock
1 : $0.39000
Cut Tape (CT)
4,000 : $0.24163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount, Right Angle
-
-
Side Actuated
Gull Wing
6.00mm x 6.10mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
EVQ-PSx02K
EVQ-PSQ02K
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
0
In Stock
1 : $0.39000
Cut Tape (CT)
4,000 : $0.31433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount, Right Angle
-
-
Side Actuated
Gull Wing
6.00mm x 6.10mm
Non-Illuminated
-
-
220gf
-
-
-20°C ~ 70°C
EVQ-PSx02K
EVQ-PSM02K
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
0
In Stock
1 : $0.39000
Cut Tape (CT)
4,000 : $0.24163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount, Right Angle
-
-
Side Actuated
Gull Wing
6.00mm x 6.10mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
EVQ-PSx02K
EVQ-PSR02K
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
0
In Stock
1 : $0.39000
Cut Tape (CT)
4,000 : $0.24163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount, Right Angle
-
-
Side Actuated
Gull Wing
6.00mm x 6.10mm
Non-Illuminated
-
-
220gf
-
-
-20°C ~ 70°C
EVQ-PS(C,D,G,H)02K
EVQ-PSD02K
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
0
In Stock
1 : $0.55000
Cut Tape (CT)
4,000 : $0.31433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount, Right Angle
-
-
Side Actuated
J Lead
4.60mm x 6.10mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
Showing
of 8

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.