Tactile Switches

Results: 11
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Rating @ Voltage
0.02A @ 15VDC0.05A @ 12VDC
Actuator Type
Rectangular ButtonStandard
Mounting Type
Edge Mount, Right AngleSurface Mount, Right Angle
Actuator Length, Right Angle
2.05mm2.10mm-
Termination Style
J LeadSMD (SMT) Tab
Outline
3.50mm x 2.90mm4.45mm x 2.55mm5.50mm x 3.50mm6.20mm x 2.55mm
Operating Force
160gf220gf
Features
-Board GuideWhite Actuator
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
436331045822
436331045822
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
11,546
In Stock
1 : $0.58000
Cut Tape (CT)
3,300 : $0.34700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCRectangular ButtonSurface Mount, Right Angle--Side ActuatedSMD (SMT) Tab5.50mm x 3.50mmNon-Illuminated--220gf-Board Guide-40°C ~ 85°C
434331013822
434331013822
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
4,449
In Stock
1 : $0.63000
Cut Tape (CT)
3,500 : $0.38000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCRectangular ButtonSurface Mount, Right Angle--Side ActuatedSMD (SMT) Tab3.50mm x 2.90mmNon-Illuminated--220gf-White Actuator-40°C ~ 85°C
434351045816
434351045816
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
10,457
In Stock
1 : $0.58000
Cut Tape (CT)
3,300 : $0.34700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCRectangular ButtonSurface Mount, Right Angle--Side ActuatedSMD (SMT) Tab5.50mm x 3.50mmNon-Illuminated--160gf---40°C ~ 85°C
436351045816
436351045816
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
7,683
In Stock
1 : $0.58000
Cut Tape (CT)
3,300 : $0.34700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCRectangular ButtonSurface Mount, Right Angle--Side ActuatedSMD (SMT) Tab5.50mm x 3.50mmNon-Illuminated--160gf-Board Guide-40°C ~ 85°C
434331045822
434331045822
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
7,596
In Stock
1 : $0.58000
Cut Tape (CT)
3,300 : $0.34700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCRectangular ButtonSurface Mount, Right Angle--Side ActuatedSMD (SMT) Tab5.50mm x 3.50mmNon-Illuminated--220gf---40°C ~ 85°C
434353045816
434353045816
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
2,377
In Stock
1 : $0.58000
Cut Tape (CT)
3,300 : $0.39100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCRectangular ButtonSurface Mount, Right Angle--Side ActuatedJ Lead5.50mm x 3.50mmNon-Illuminated--160gf---40°C ~ 85°C
436333045822
436333045822
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
9,756
In Stock
1 : $0.70000
Cut Tape (CT)
3,300 : $0.39900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCRectangular ButtonSurface Mount, Right Angle--Side ActuatedJ Lead5.50mm x 3.50mmNon-Illuminated--220gf-Board Guide-40°C ~ 85°C
436333033816
436333033816
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
1,682
In Stock
1 : $0.73000
Cut Tape (CT)
2,000 : $0.49500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount, Right Angle-2.05mmSide ActuatedSMD (SMT) Tab4.45mm x 2.55mmNon-Illuminated--160gf---40°C ~ 85°C
434381035816
434381035816
SWITCH TACTILE SPST-NO 0.02A 15V
Würth Elektronik
1,948
In Stock
1 : $1.09000
Cut Tape (CT)
2,000 : $0.75900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.02A @ 15VDCRectangular ButtonEdge Mount, Right Angle-2.10mmSide ActuatedSMD (SMT) Tab6.20mm x 2.55mmNon-Illuminated--160gf---40°C ~ 85°C
434333045822
434333045822
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
11,938
In Stock
1 : $0.54000
Cut Tape (CT)
3,300 : $0.39100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCRectangular ButtonSurface Mount, Right Angle--Side ActuatedJ Lead5.50mm x 3.50mmNon-Illuminated--220gf---40°C ~ 85°C
436353045816
436353045816
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
1,153
In Stock
1 : $0.58000
Cut Tape (CT)
3,300 : $0.46100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCRectangular ButtonSurface Mount, Right Angle--Side ActuatedJ Lead5.50mm x 3.50mmNon-Illuminated--160gf-Board Guide-40°C ~ 85°C
Showing
of 11

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.