Tactile Switches

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
EVPAE Series
EVP-AEBB2A
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
9,971
In Stock
1 : $1.05000
Cut Tape (CT)
3,500 : $0.49301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Rectangular Button
Edge Mount, Right Angle
-
1.70mm
Side Actuated
SMD (SMT) Tab
4.80mm x 2.20mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
EVPAE Series
EVP-AEGE2A
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
7,745
In Stock
1 : $1.07000
Cut Tape (CT)
3,500 : $0.50134
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Rectangular Button
Edge Mount, Right Angle
-
1.70mm
Side Actuated
SMD (SMT) Tab
5.55mm x 2.20mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
EVPAE Series
EVP-AEDB2A
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
612
In Stock
1 : $1.09000
Cut Tape (CT)
3,500 : $0.49084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Rectangular Button
Edge Mount, Right Angle
-
1.70mm
Side Actuated
SMD (SMT) Tab
4.80mm x 2.20mm
Non-Illuminated
-
-
300gf
-
-
-40°C ~ 85°C
EVPAE Series
EVP-AEJB2A
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
0
In Stock
Check Lead Time
1 : $1.02000
Cut Tape (CT)
3,500 : $0.48822
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Rectangular Button
Edge Mount, Right Angle
-
1.70mm
Side Actuated
SMD (SMT) Tab
4.80mm x 2.20mm
Non-Illuminated
-
-
350gf
-
-
-40°C ~ 85°C
EVP-AECE2A
EVP-AECE2A
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
0
In Stock
Check Lead Time
1 : $0.92000
Cut Tape (CT)
3,500 : $0.51974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Rectangular Button
Edge Mount, Right Angle
-
1.70mm
Side Actuated
SMD (SMT) Tab
5.55mm x 2.20mm
Non-Illuminated
-
-
245gf
-
-
-40°C ~ 85°C
EVP-AECB2A
EVP-AECB2A
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
0
In Stock
Check Lead Time
1 : $0.92000
Cut Tape (CT)
3,500 : $0.51974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Rectangular Button
Edge Mount, Right Angle
-
1.70mm
Side Actuated
SMD (SMT) Tab
4.80mm x 2.20mm
Non-Illuminated
-
-
245gf
-
-
-40°C ~ 85°C
Showing
of 6

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.