Tactile Switches

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Operating Force
200gf300gf
Features
Grounding Pin, Tactile FeedbackTactile Feedback
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
223JMVAARG
223JMVAAR
SWITCH TACTILE SPST-NO 0.05A 32V
CTS Electrocomponents
25,878
In Stock
1 : $0.26000
Cut Tape (CT)
7,000 : $0.15007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 32VDC
Rectangular Button
Surface Mount
1.90mm
-
Top Actuated
Gull Wing
4.20mm x 2.80mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Tactile Feedback
-40°C ~ 85°C
223JMVAARG
223JMVAARG
SWITCH TACTILE SPST-NO 0.05A 32V
CTS Electrocomponents
0
In Stock
Check Lead Time
14,000 : $0.24568
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST-NO
Off-Mom
0.05A @ 32VDC
Rectangular Button
Surface Mount
1.90mm
-
Top Actuated
Gull Wing
4.20mm x 2.80mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Grounding Pin, Tactile Feedback
-40°C ~ 85°C
223JMVABR
223JMVABR
SWITCH TACTILE SPST-NO 0.05A 32V
CTS Electrocomponents
0
In Stock
Check Lead Time
14,000 : $0.24568
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST-NO
Off-Mom
0.05A @ 32VDC
Rectangular Button
Surface Mount
1.90mm
-
Top Actuated
Gull Wing
4.20mm x 2.80mm
Non-Illuminated
-
-
200gf
IP67 - Dust Tight, Waterproof
Tactile Feedback
-40°C ~ 85°C
SWITCH TACTILE SPST-NO 0.05A 32V
223JMVABRG
SWITCH TACTILE SPST-NO 0.05A 32V
CTS Electrocomponents
0
In Stock
Check Lead Time
14,000 : $0.24568
Tape & Reel (TR)
Tape & Reel (TR)
Active
SPST-NO
Off-Mom
0.05A @ 32VDC
Rectangular Button
Surface Mount
1.90mm
-
Top Actuated
Gull Wing
4.20mm x 2.80mm
Non-Illuminated
-
-
200gf
IP67 - Dust Tight, Waterproof
Grounding Pin, Tactile Feedback
-40°C ~ 85°C
Showing
of 4

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.