Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,490 In Stock | 1 : $0.88000 Cut Tape (CT) 7,000 : $0.45531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Rectangular Button | Surface Mount | 1.90mm | - | Top Actuated | SMD (SMT) Tab | 4.60mm x 2.80mm | Non-Illuminated | - | - | 200gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 172 : $0.64884 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Rectangular Button | Surface Mount | 1.90mm | - | Top Actuated | SMD (SMT) Tab | 4.60mm x 2.80mm | Non-Illuminated | - | - | 400gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 172 : $0.64884 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Rectangular Button | Surface Mount | 2.50mm | - | Top Actuated | SMD (SMT) Tab | 4.60mm x 2.80mm | Non-Illuminated | - | - | 200gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 172 : $0.64884 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Rectangular Button | Surface Mount | 1.90mm | - | Top Actuated | SMD (SMT) Tab | 4.60mm x 2.80mm | Non-Illuminated | - | - | 300gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 160 : $0.69550 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Rectangular Button | Surface Mount | 2.50mm | - | Top Actuated | SMD (SMT) Tab | 4.60mm x 2.80mm | Non-Illuminated | - | - | 400gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 160 : $0.69550 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Rectangular Button | Surface Mount | 2.50mm | - | Top Actuated | SMD (SMT) Tab | 4.60mm x 2.80mm | Non-Illuminated | - | - | 300gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C |