Tactile Switches

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
KSC441J DCT 70SH LFS
SWITCH TACTILE SPDT 0.05A 32V
C&K
19,090
In Stock
6,000
Factory
1 : $2.05000
Cut Tape (CT)
1,000 : $1.18811
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
On-Mom
0.05A @ 32VDC
Standard
Surface Mount
5.20mm
-
Top Actuated
J Lead
6.20mm x 6.20mm
Non-Illuminated
-
-
484gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
KSC441J DCT 70SH LFS
SWITCH TACTILE SPDT 0.05A 32V
C&K
12,000
In Stock
10,000
Factory
1 : $2.05000
Cut Tape (CT)
1,000 : $1.18811
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
On-Mom
0.05A @ 32VDC
Standard
Surface Mount
5.20mm
-
Top Actuated
Gull Wing
6.20mm x 6.20mm
Non-Illuminated
-
-
484gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
Showing
of 2

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.