Tactile Switches

Results: 12
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Rating @ Voltage
0.01A @ 32VDC0.05A @ 32VDC
Operating Force
100gf160gf230gf340gf
Features
-Tactile Feedback
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
KMT071_NGJ_LHS
KMT011 NGJ LHS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
60,537
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.20297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 32VDCStandardSurface Mount0.65mm-Top ActuatedJ Lead3.00mm x 2.60mmNon-Illuminated--100gfIP68 - Dust Tight, WaterproofTactile Feedback-40°C ~ 85°C
KMT071_NGJ_LHS
KMT021 NGJ LHS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
303,406
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.18236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 32VDCStandardSurface Mount0.65mm-Top ActuatedJ Lead3.00mm x 2.60mmNon-Illuminated--160gfIP68 - Dust Tight, WaterproofTactile Feedback-40°C ~ 85°C
KMT071_NGJ_LHS
KMT031 NGJ LHS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
63,093
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.18236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 32VDCStandardSurface Mount0.65mm-Top ActuatedJ Lead3.00mm x 2.60mmNon-Illuminated--340gfIP68 - Dust Tight, WaterproofTactile Feedback-40°C ~ 85°C
KMT071_NGJ_LHS
KMT012NGJLHS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
36,854
In Stock
1 : $0.37000
Cut Tape (CT)
5,000 : $0.19428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 32VDCStandardSurface Mount0.65mm-Top ActuatedJ Lead3.00mm x 2.60mmNon-Illuminated--100gfIP68 - Dust Tight, WaterproofTactile Feedback-40°C ~ 85°C
KMT071-NGJ-LHS
KMT071 NGJ LHS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
59,598
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.20297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 32VDCStandardSurface Mount0.65mm-Top ActuatedJ Lead3.00mm x 2.60mmNon-Illuminated--230gfIP68 - Dust Tight, WaterproofTactile Feedback-40°C ~ 85°C
KMT071_NGJ_LHS
KMT022NGJLHS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
183,831
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.18077
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 32VDCStandardSurface Mount0.65mm-Top ActuatedJ Lead3.00mm x 2.60mmNon-Illuminated--160gfIP68 - Dust Tight, WaterproofTactile Feedback-40°C ~ 85°C
KMT071_NGJ_LHS
KMT072NGJLHS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
15,699
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.18077
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 32VDCStandardSurface Mount0.65mm-Top ActuatedJ Lead3.00mm x 2.60mmNon-Illuminated--230gfIP68 - Dust Tight, WaterproofTactile Feedback-40°C ~ 85°C
KMT071_NGJ_LHS
KMT 033 NGJ LHG
SWITCH TACTILE SPST-NO 0.01A 32V
C&K
103,484
In Stock
1 : $0.43000
Cut Tape (CT)
5,000 : $0.22358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.01A @ 32VDCStandardSurface Mount0.65mm-Top ActuatedJ Lead3.00mm x 2.60mmNon-Illuminated--340gfIP68 - Dust Tight, WaterproofTactile Feedback-40°C ~ 125°C
KMT013 NGJ LHG
KMT0D1NGJLHS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
0
In Stock
Check Lead Time
20,000 : $0.19760
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSPST-NOOff-Mom0.05A @ 32VDCStandardSurface Mount0.65mm-Top ActuatedJ Lead3.00mm x 2.60mmNon-Illuminated---IP68 - Dust Tight, Waterproof--40°C ~ 125°C
KMT013 NGJ LHG
KMT013 NGJ LHG
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
0
In Stock
20,000 : $0.30886
Bulk
Bulk
ActiveSPST-NOOff-Mom0.05A @ 32VDCStandardSurface Mount0.65mm-Top ActuatedJ Lead3.00mm x 2.60mmNon-Illuminated---IP68 - Dust Tight, Waterproof--40°C ~ 125°C
SWITCH TACTILE SPST-NO 0.05A 32V
KMT031OLLHS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
0
In Stock
Active
Tape & Reel (TR)
ActiveSPST-NOOff-Mom0.05A @ 32VDCStandardSurface Mount0.65mm-Top ActuatedJ Lead3.00mm x 2.60mmNon-Illuminated--340gfIP68 - Dust Tight, Waterproof--40°C ~ 85°C
KMT071_NGJ_LHS
KMT023NGJLHG
SWITCH TACTILE SPST-NO 0.01A 32V
C&K
0
In Stock
Active
Tape & Reel (TR)
ActiveSPST-NOOff-Mom0.01A @ 32VDCStandardSurface Mount0.65mm-Top ActuatedJ Lead3.00mm x 2.60mmNon-Illuminated--160gfIP68 - Dust Tight, WaterproofTactile Feedback-40°C ~ 125°C
Showing
of 12

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.