Tactile Switches

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
TL3145BF350QJ
TL3145BF350QJ
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
11,106
In Stock
1 : $0.40000
Cut Tape (CT)
1,000 : $0.26158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.20mm
-
Top Actuated
J Lead
6.45mm x 6.45mm
Non-Illuminated
-
-
350gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
TL3145BF260QJ
TL3145BF260QJ
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
2,561
In Stock
1 : $0.40000
Cut Tape (CT)
1,000 : $0.26158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.20mm
-
Top Actuated
J Lead
6.45mm x 6.45mm
Non-Illuminated
-
-
260gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
TL3145AF260QJ
TL3145AF260QJ
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
7,474
In Stock
1 : $0.41000
Cut Tape (CT)
1,500 : $0.23749
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
3.50mm
-
Top Actuated
J Lead
6.45mm x 6.45mm
Non-Illuminated
-
-
260gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
TL3145AF180QJ
TL3145AF180QJ
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
2,045
In Stock
1 : $0.39000
Cut Tape (CT)
1,500 : $0.24974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
3.50mm
-
Top Actuated
J Lead
6.45mm x 6.45mm
Non-Illuminated
-
-
180gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
TL3145BF180QJ
TL3145BF180QJ
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
1,843
In Stock
1 : $0.40000
Cut Tape (CT)
1,000 : $0.26158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.20mm
-
Top Actuated
J Lead
6.45mm x 6.45mm
Non-Illuminated
-
-
180gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
TL3145AF350QJ
TL3145AF350QJ
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
871
In Stock
1 : $0.39000
Cut Tape (CT)
1,500 : $0.24974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
3.50mm
-
Top Actuated
J Lead
6.45mm x 6.45mm
Non-Illuminated
-
-
350gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
Showing
of 6

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.