Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
SOG-152ANT
R-667834
SWITCH TACTILE, SPST-NO, 0.05A 1
Mitsumi Electric Company Ltd
15,057
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.07440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSPST-NOOff-Mom0.02A @ 15VDCSnap DomeSurface Mount0.40mm-Top ActuatedSMD (SMT) Tab3.70mm x 3.60mmNon-Illuminated--163gfDust Proof--
SOG-152ANT
R-667837
SWITCH TACTILE, SPST-NO, 0.05A 1
Mitsumi Electric Company Ltd
2,269
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.08141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.02A @ 15VDCSnap DomeSurface Mount0.40mm-Top ActuatedSMD (SMT) Tab3.70mm x 3.60mmNon-Illuminated--240gfDust Proof--
Showing
of 2

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.