Showing
of 26
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
KMT071_NGJ_LHS
KMT021 NGJ LHS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
564,650
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.18236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 32VDCStandardSurface Mount0.65mm-Top ActuatedJ Lead3.00mm x 2.60mmNon-Illuminated--160gfIP68 - Dust Tight, WaterproofTactile Feedback-40°C ~ 85°C
KMT071_NGJ_LHS
KMT031 NGJ LHS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
93,325
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.18236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 32VDCStandardSurface Mount0.65mm-Top ActuatedJ Lead3.00mm x 2.60mmNon-Illuminated--340gfIP68 - Dust Tight, WaterproofTactile Feedback-40°C ~ 85°C
KMT071-NGJ-LHS
KMT071 NGJ LHS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
49,607
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.20297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 32VDCStandardSurface Mount0.65mm-Top ActuatedJ Lead3.00mm x 2.60mmNon-Illuminated--230gfIP68 - Dust Tight, WaterproofTactile Feedback-40°C ~ 85°C
KMT071_NGJ_LHS
KMT011 NGJ LHS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
23,300
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.20297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 32VDCStandardSurface Mount0.65mm-Top ActuatedJ Lead3.00mm x 2.60mmNon-Illuminated--100gfIP68 - Dust Tight, WaterproofTactile Feedback-40°C ~ 85°C
435151014845
435151014845
SMT 3.0 X 2.6 MM TACT SWITCH WIT
Würth Elektronik
22,153
In Stock
1 : $0.53000
Cut Tape (CT)
9,500 : $0.36300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount1.40mm-Top ActuatedSMD (SMT) Tab3.00mm x 2.60mmNon-Illuminated--450gf---40°C ~ 85°C
KMT221NG LFS
KMT221NG HF LFS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
54,830
In Stock
1 : $0.74000
Cut Tape (CT)
4,000 : $0.42582
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 32VDCStandardSurface Mount0.65mm-Top ActuatedGull Wing3.00mm x 2.60mmNon-Illuminated--160gf---40°C ~ 85°C
KMT071_NGJ_LHS
KMT022NGJLHS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
194,063
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.18077
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 32VDCStandardSurface Mount0.65mm-Top ActuatedJ Lead3.00mm x 2.60mmNon-Illuminated--160gfIP68 - Dust Tight, WaterproofTactile Feedback-40°C ~ 85°C
KMT071_NGJ_LHS
KMT012NGJLHS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
37,422
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.18077
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 32VDCStandardSurface Mount0.65mm-Top ActuatedJ Lead3.00mm x 2.60mmNon-Illuminated--100gfIP68 - Dust Tight, WaterproofTactile Feedback-40°C ~ 85°C
KMT071_NGJ_LHS
KMT072NGJLHS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
19,105
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.18077
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 32VDCStandardSurface Mount0.65mm-Top ActuatedJ Lead3.00mm x 2.60mmNon-Illuminated--230gfIP68 - Dust Tight, WaterproofTactile Feedback-40°C ~ 85°C
EVPAF
EVP-AF7B70
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
11,637
In Stock
1 : $0.48000
Cut Tape (CT)
8,000 : $0.25418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.02A @ 15VDCStandardSurface Mount0.70mm-Top ActuatedJ Lead3.00mm x 2.60mmNon-Illuminated--245gf---40°C ~ 85°C
TL3701AF100QG
TL3701AF100QG
SWITCH TACT SPST-NO 50MA 12V
E-Switch
25,146
In Stock
1 : $0.61000
Cut Tape (CT)
8,000 : $0.32506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount0.65mm-Top ActuatedGull Wing3.00mm x 2.60mmNon-Illuminated--100gf---40°C ~ 85°C
435151014824
435151014824
SMT 3.0 X 2.6 MM TACT SWITCH WIT
Würth Elektronik
33,241
In Stock
1 : $0.51000
Cut Tape (CT)
9,500 : $0.35400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount1.40mm-Top ActuatedSMD (SMT) Tab3.00mm x 2.60mmNon-Illuminated--240gf---40°C ~ 85°C
KMT Series
KMT221G HF LFS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
34,847
In Stock
1 : $0.86000
Cut Tape (CT)
4,000 : $0.48026
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 32VDCStandardSurface Mount0.65mm-Top ActuatedGull Wing3.00mm x 2.60mmNon-Illuminated--160gf-Grounding Pin-40°C ~ 85°C
9,058
In Stock
1 : $0.78000
Cut Tape (CT)
2,000 : $0.50652
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.02A @ 15VDCStandardSurface Mount0.65mm-Top ActuatedJ Lead3.00mm x 2.60mmNon-Illuminated--160gf---40°C ~ 85°C
KMT071_NGJ_LHS
KMT 033 NGJ LHG
SWITCH TACTILE SPST-NO 0.01A 32V
C&K
104,256
In Stock
1 : $0.43000
Cut Tape (CT)
5,000 : $0.22358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.01A @ 32VDCStandardSurface Mount0.65mm-Top ActuatedJ Lead3.00mm x 2.60mmNon-Illuminated--340gfIP68 - Dust Tight, WaterproofTactile Feedback-40°C ~ 125°C
EVP-AF5B70
EVP-AF5B70
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
22,522
In Stock
1 : $0.48000
Cut Tape (CT)
8,000 : $0.25418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.02A @ 15VDCStandardSurface Mount0.70mm-Top ActuatedJ Lead3.00mm x 2.60mmNon-Illuminated--347gf---40°C ~ 85°C
21,848
In Stock
1 : $0.83000
Cut Tape (CT)
2,000 : $0.50652
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.02A @ 15VDCStandardSurface Mount0.65mm-Top ActuatedJ Lead3.00mm x 2.60mmNon-Illuminated--100gf---40°C ~ 85°C
KMT211NG-HF-LFS
KMT211NG HF LFS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
19,292
In Stock
1 : $0.74000
Cut Tape (CT)
4,000 : $0.42582
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 32VDCStandardSurface Mount0.65mm-Top ActuatedGull Wing3.00mm x 2.60mmNon-Illuminated--100gf---40°C ~ 85°C
EVP-AF5B70
EVP-AF5B65
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
7,875
In Stock
1 : $0.48000
Cut Tape (CT)
8,000 : $0.25418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.02A @ 15VDCStandardSurface Mount0.65mm-Top ActuatedJ Lead3.00mm x 2.60mmNon-Illuminated--347gf---40°C ~ 85°C
EVP-AF5B70
EVP-AF7B65
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
5,147
In Stock
1 : $0.48000
Cut Tape (CT)
8,000 : $0.25418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.02A @ 15VDCStandardSurface Mount0.65mm-Top ActuatedJ Lead3.00mm x 2.60mmNon-Illuminated--245gf---40°C ~ 85°C
EVP-AF5B70
EVP-AFFB65
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
2,702
In Stock
1 : $0.48000
Cut Tape (CT)
8,000 : $0.25418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.02A @ 15VDCStandardSurface Mount0.65mm-Top ActuatedJ Lead3.00mm x 2.60mmNon-Illuminated--163gf---40°C ~ 85°C
435171014816
435171014816
SMT 3.0 X 2.6 MM TACT SWITCH WIT
Würth Elektronik
5,616
In Stock
1 : $0.49000
Cut Tape (CT)
9,500 : $0.34500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount1.40mm-Top ActuatedSMD (SMT) Tab3.00mm x 2.60mmNon-Illuminated--160gf---40°C ~ 85°C
EVP-AF5B70
EVP-AFKB65
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
7,013
In Stock
1 : $0.51000
Cut Tape (CT)
8,000 : $0.26908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.02A @ 15VDCStandardSurface Mount0.65mm-Top ActuatedJ Lead3.00mm x 2.60mmNon-Illuminated--133gf---40°C ~ 85°C
TL3701AF100QG
TL3701AF160QG
SWITCH TACT SPST-NO 50MA 12V
E-Switch
3,414
In Stock
1 : $0.61000
Cut Tape (CT)
8,000 : $0.32506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount0.65mm-Top ActuatedGull Wing3.00mm x 2.60mmNon-Illuminated--160gf---40°C ~ 85°C
EVPAF
EVP-AFGB65
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
1,795
In Stock
1 : $0.80000
Cut Tape (CT)
8,000 : $0.41450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.02A @ 15VDCStandardSurface Mount0.65mm-Top ActuatedJ Lead3.00mm x 2.60mmNon-Illuminated--163gf---40°C ~ 85°C
Showing
of 26

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.