Tactile Switches

Results: 2
Packaging
Cut Tape (CT)Tape & Box (TB)
Operating Force
200gf260gf
Features
-Sealed - Fully
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
B3WN-6002
B3WN-6002
SWITCH TACTILE SPST-NO 0.05A 12V
Omron Electronics Inc-EMC Div
35,863
In Stock
1,000
Factory
1 : $0.91000
Cut Tape (CT)
1,000 : $0.55494
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardThrough Hole13.00mm-Top ActuatedPC Pin8.00mm x 8.00mmNon-Illuminated--200gfIP67 - Dust Tight, WaterproofSealed - Fully-25°C ~ 85°C
B3WN-6005PBYOMZ
B3WN-6005P
SWITCH TACTILE SPST-NO 0.05A 12V
Omron Electronics Inc-EMC Div
1,000
In Stock
1,000 : $0.53878
Tape & Box (TB)
Tape & Box (TB)
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardThrough Hole13.00mm-Top ActuatedPC Pin8.00mm x 8.00mmNon-Illuminated--260gfIP67 - Dust Tight, Waterproof--25°C ~ 85°C
Showing
of 2

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.