Tactile Switches

Results: 4
Illumination Type, Color
LED, BlueLED, GreenLED, RedLED, Yellow
Illumination Voltage (Nominal)
1.95 VDC2 VDC3.2 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
440xS67082622
440RS67082622
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
416
In Stock
1 : $8.21000
Tray
Tray
ActiveSPST-NOOff-Mom0.05A @ 12VDCSquare ButtonThrough Hole8.20mm-Top ActuatedPC Pin12.00mm x 12.00mmIlluminatedLED, Red1.95 VDC220gf---40°C ~ 85°C
440xS67082622
440YS67082622
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
284
In Stock
1 : $8.21000
Tray
Tray
ActiveSPST-NOOff-Mom0.05A @ 12VDCSquare ButtonThrough Hole8.20mm-Top ActuatedPC Pin12.00mm x 12.00mmIlluminatedLED, Yellow2 VDC220gf---40°C ~ 85°C
440xS67082622
440BS67082622
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
96
In Stock
1 : $8.86000
Tray
Tray
ActiveSPST-NOOff-Mom0.05A @ 12VDCSquare ButtonThrough Hole8.20mm-Top ActuatedPC Pin12.00mm x 12.00mmIlluminatedLED, Blue3.2 VDC220gf---40°C ~ 85°C
440xS67082622
440GS67082622
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
89
In Stock
1 : $9.85000
Tray
Tray
ActiveSPST-NOOff-Mom0.05A @ 12VDCSquare ButtonThrough Hole8.20mm-Top ActuatedPC Pin12.00mm x 12.00mmIlluminatedLED, Green3.2 VDC220gf---40°C ~ 85°C
Showing
of 4

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.