Tactile Switches
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,583 In Stock | 1 : $3.88000 Tube | - | Tube | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Plunger for Cap | Through Hole | 6.40mm | - | Top Actuated | PC Pin | 10.10mm x 10.10mm | Non-Illuminated | - | - | 350gf | IP67 - Dust Tight, Waterproof | Sealed - Flux Protection | -40°C ~ 160°C | |||
6,041 In Stock | 1 : $3.88000 Tube | - | Tube | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Plunger for Cap | Surface Mount | 6.40mm | - | Top Actuated | Gull Wing | 10.10mm x 10.10mm | Non-Illuminated | - | - | 350gf | IP67 - Dust Tight, Waterproof | Sealed - Flux Protection | -40°C ~ 160°C | |||
4,453 In Stock | 1 : $3.88000 Tube | - | Tube | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Plunger for Cap | Through Hole | 6.40mm | - | Top Actuated | PC Pin | 10.10mm x 10.10mm | Non-Illuminated | - | - | 200gf | IP67 - Dust Tight, Waterproof | Sealed - Flux Protection | -40°C ~ 160°C | |||
3,959 In Stock | 1 : $6.14000 Bulk | - | Bulk | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Plunger for Cap | Through Hole, Right Angle | - | 4.85mm | Side Actuated | PC Pin | 10.00mm x 10.00mm | Non-Illuminated | - | - | 350gf | IP67 - Dust Tight, Waterproof | Sealed - Flux Protection | -40°C ~ 160°C | |||
5,745 In Stock | 1 : $3.88000 Tube | - | Tube | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Plunger for Cap | Through Hole | 6.40mm | - | Top Actuated | PC Pin | 10.10mm x 10.10mm | Non-Illuminated | - | - | 650gf | IP67 - Dust Tight, Waterproof | Sealed - Flux Protection | -40°C ~ 160°C | |||
0 In Stock Check Lead Time | 1 : $4.22000 Tube | - | Tube | Active | SPDT | On-Mom | 0.05A @ 24VDC | Plunger for Cap | Through Hole | 6.40mm | - | Top Actuated | PC Pin | 10.10mm x 10.10mm | Non-Illuminated | - | - | 350gf | IP67 - Dust Tight, Waterproof | Sealed - Flux Protection | -40°C ~ 160°C |