Tactile Switches

Results: 4
Series
SOFSOGSOV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Rating @ Voltage
0.02A @ 15VDC0.05A @ 12VDC
Actuator Type
Round ButtonSnap Dome
Actuator Height off PCB, Vertical
0.40mm1.00mm1.50mm2.00mm
Outline
3.30mm x 2.90mm3.70mm x 3.60mm3.80mm x 3.60mm
Operating Force
163gf240gf257gf
Ingress Protection
-Dust Proof
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
SOG-152ANT
R-667837
SWITCH TACTILE SPST-NO 0.02A 15V
Mitsumi Electric Company Ltd
1,823
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.08350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Snap Dome
Surface Mount
0.40mm
-
Top Actuated
SMD (SMT) Tab
3.70mm x 3.60mm
Non-Illuminated
-
-
240gf
Dust Proof
-
-
SOF-232HST
R-667078
SWITCH TACTILE SPST-NO 0.05A 12V
Mitsumi Electric Company Ltd
1,038
In Stock
1 : $0.37000
Cut Tape (CT)
4,000 : $0.19519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Round Button
Surface Mount
2.00mm
-
Top Actuated
SMD (SMT) Tab
3.30mm x 2.90mm
Non-Illuminated
-
-
163gf
-
-
-
SOV-168HST
R-667845
SWITCH TACTILE SPST-NO 0.05A 12V
Mitsumi Electric Company Ltd
1,349
In Stock
1 : $0.42000
Cut Tape (CT)
5,000 : $0.21364
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Round Button
Surface Mount
1.50mm
-
Top Actuated
SMD (SMT) Tab
3.80mm x 3.60mm
Non-Illuminated
-
-
257gf
-
-
-
SOF-242HST
R-667075
SWITCH TACTILE SPST-NO 0.05A 12V
Mitsumi Electric Company Ltd
5,333
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.19954
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Round Button
Surface Mount
1.00mm
-
Top Actuated
SMD (SMT) Tab
3.30mm x 2.90mm
Non-Illuminated
-
-
163gf
-
-
-
Showing
of 4

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.