Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
PTS526 SK15 SMTR2 LFS
PTS526 SK15 SMTR2 LFS
TACT 5.2 X 5.2, 1.5 MM H, 260GF,
C&K
564,537
In Stock
1 : $0.12000
Cut Tape (CT)
4,000 : $0.07247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 12VDCStandardSurface Mount1.50mm-Top ActuatedGull Wing5.20mm x 5.20mmNon-Illuminated--260gfIP40--20°C ~ 70°C
FSM4JSMA
FSM4JSMATR
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
125,637
In Stock
1 : $0.36000
Cut Tape (CT)
1,200 : $0.21768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST-NOOff-Mom0.05A @ 24VDCStandardSurface Mount5.00mm-Top ActuatedGull Wing6.00mm x 6.00mmNon-Illuminated--160gf---35°C ~ 85°C
Showing
1 - 2
of 2

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.