Tactile Switches

Results: 2
Manufacturer
C&KPanasonic Electronic Components
Series
EVQ5PNPTS636
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Actuator Type
Rectangular ButtonStandard
Actuator Height off PCB, Vertical
2.50mm4.30mm
Termination Style
J LeadSMD (SMT) Tab
Operating Force
180gf240gf
Ingress Protection
-IP40
Operating Temperature
-40°C ~ 90°C-30°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
PTS636 Series
PTS636 SM25F SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
13,693
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.13963
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
2.50mm
-
Top Actuated
SMD (SMT) Tab
6.00mm x 3.50mm
Non-Illuminated
-
-
180gf
IP40
-
-40°C ~ 90°C
EVQ-5PN04K
EVQ-5PN04K
SWITCH TACTILE SPST-NO 0.05A 12V
Panasonic Electronic Components
5,148
In Stock
1 : $0.56000
Cut Tape (CT)
2,500 : $0.32260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
4.30mm
-
Top Actuated
J Lead
6.00mm x 3.50mm
Non-Illuminated
-
-
240gf
-
-
-30°C ~ 85°C
Showing
of 2

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.